EcoCable® Mini Cable

AlphaWire introduces the EcoCable Mini Cable: the smallest solution to your biggest cable problems

Image of Alpha Wire's EcoCable® Mini CableSmall just got mini. Introducing EcoCable Mini, AlphaWire’s completely recyclable high-performance cable, which is the  smallest and lightest to date. The latest addition to our EcoGen™ family of recyclable wire and cable, EcoCable Mini is small, but the performance advantages are big.

EcoCable® Mini Cable Brochure
View Size Comparison Image

Features
  • Insulation and jacket: MPPE
  • AWG sizes: 20 to 28
  • Conductor counts: 2 to 25 (only 19 for individually-shielded pairs)
    • Conductor and individually-shielded pair constructions
  • Shielding: unshielded, foil, ind/overall foil shielded pairs, SupraShield
  • Voltage: 300 V
  • Approvals:
    • UL AWM 21460
    • VW-1
    • CSA I A/B FT1
    • CE, RoHS, REACH, WEEE
Benefits
  • Up to 32% smaller and 44% lighter
  • Halogen free and fully recyclable (But NOT low smoke)
  • Lower outgassing than PVC (Up to 92% lower)
  • For communication, medical, semiconductor applications
  • Low specific gravity
  • Temperature range: -40°C to +80°C
  • Bend radius: 10X cable diameter
  • Available from stock in most sizes and constructions
  • Put-ups as small as 100’

EcoCable Mini

รูปภาพManufacturer Part Numberคำอธิบายเครื่องวัดขนาดสายไฟตัวนำฟั่นเกลียวAvailable Quantityราคาดูรายละเอียด
MULTI-PAIR 6COND 28AWG FOOT78153 SL001MULTI-PAIR 6COND 28AWG FOOT28 AWG19/401375 - Immediate$147.42ดูรายละเอียด
MULTI-PAIR 4CON 28AWG SLATE FEET78152 SL199MULTI-PAIR 4CON 28AWG SLATE FEET28 AWG19/401196 - Immediate$211.44ดูรายละเอียด
MULTI-PAIR 10COND 28AWG78205 SL005MULTI-PAIR 10COND 28AWG28 AWG19/40800 - Immediate$237.24ดูรายละเอียด
CABLE 2COND 26AWG SLATE 100'78012 SL005CABLE 2COND 26AWG SLATE 100'26 AWG19/3843 - Immediate$7,559.72ดูรายละเอียด
CABLE 2COND 24AWG SLATE 100'78022 SL005CABLE 2COND 24AWG SLATE 100'24 AWG19/3645 - Immediate$7,813.84ดูรายละเอียด
CABLE 2COND 22AWG SLATE 100'78032 SL005CABLE 2COND 22AWG SLATE 100'22 AWG19/3439 - Immediate
14 - Factory Stock
$8,921.46ดูรายละเอียด
CABLE 2CON 24AWG SLATE SHLD 100'78122 SL005CABLE 2CON 24AWG SLATE SHLD 100'24 AWG19/3637 - Immediate$8,965.76ดูรายละเอียด
CABLE 3COND 24AWG SLATE 100'78023 SL005CABLE 3COND 24AWG SLATE 100'24 AWG19/3635 - Immediate$8,987.42ดูรายละเอียด
Published: 2014-09-12