EcoWire®

Alpha Wire offers recyclable wire for sustainable designs: up to 45% smaller diameter and 100% recyclable

Image of Alpha Wire's EcoWire®Alpha Wire's EcoWire is an innovation in hook-up wire, combining increased performance with a minimized environmental impact. EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. It is inherently lighter, tougher, and more durable than PVC insulation. The result is UL AWM wire that is smaller than its PVC-based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements.

Features
  • Environmentally friendly
    EcoWire contains no halogens, phthalates, or heavy metals. It meets RoHS and WEEE requirements for the elimination of hazardous substances and recyclability
  • Durability
    Even with thinner walls, EcoWire's insulation offers 10 times better abrasion and pinch resistance to PVC-based wire. Although thinner, the insulation is tougher.
  • Low specific gravity
    The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene, and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 40%.
  • Good temperature range
    Wire and cable with mPPE insulation meet UL 1581 requirements for operation up to 105°C end-use temperature rating. With a wide temperature range, mPPE does not require such secondary processing operations as is required with cross-linked polyethylene.
  • Better dielectric strength
    The superior dielectric properties of mPPE make possible a reduced wall thickness while maintaining the same electrical properties as PVC. EcoWire's diameter is up to 45% smaller than equivalent wires.
  • Recyclable
    EcoWire's mPPE thermoplastic insulation is more easily recycled as it does not contain hazardous materials.

EcoWire Plus

รูปภาพManufacturer Part Numberคำอธิบายตัวนำฟั่นเกลียววัสดุตัวนำความหนาแจ็คเก็ต (ฉนวน)Available Quantityราคาดูรายละเอียด
HOOK-UP STRND 24AWG GREEN6822 GR005HOOK-UP STRND 24AWG GREEN1932-07-01ทองแดง, เปลือย0.008" (0.20mm)1100 - Immediate$22.75ดูรายละเอียด
HOOK-UP STRND 22AWG RED6823 RD005HOOK-UP STRND 22AWG RED2020-07-30ทองแดง, เปลือย0.008" (0.20mm)2500 - Immediate$26.84ดูรายละเอียด
HOOK-UP STRND 12AWG GREEN6830 GR005HOOK-UP STRND 12AWG GREEN19/25ทองแดง, เปลือย0.015" (0.38mm)200 - Immediate$112.55ดูรายละเอียด
HOOK-UP STRND 28AWG BLACK 100'6820 BK005HOOK-UP STRND 28AWG BLACK 100'1936-07-01ทองแดง, เปลือย0.008" (0.20mm)207 - Immediate$1,860.91ดูรายละเอียด
HOOK-UP STRND 26AWG BLACK 100'6821 BK005HOOK-UP STRND 26AWG BLACK 100'1934-07-01ทองแดง, เปลือย0.008" (0.20mm)36 - Immediate$2,073.32ดูรายละเอียด

EcoWire

รูปภาพManufacturer Part Numberคำอธิบายตัวนำฟั่นเกลียววัสดุตัวนำความหนาแจ็คเก็ต (ฉนวน)Available Quantityราคาดูรายละเอียด
HOOK-UP STRND 22AWG VIOLET6713 VI001HOOK-UP STRND 22AWG VIOLET2020-07-30ทองแดง, ชุบดีบุก0.009" (0.23mm)14000 - Immediate$11.85ดูรายละเอียด
HOOK-UP STRND 16AWG BLUE6716 DB005HOOK-UP STRND 16AWG BLUE26/30ทองแดง, ชุบดีบุก0.011" (0.28mm)7400 - Immediate$50.03ดูรายละเอียด
HOOK-UP STRND 28AWG BLACK 100'6710 BK005HOOK-UP STRND 28AWG BLACK 100'1936-07-01ทองแดง, ชุบดีบุก0.009" (0.23mm)416 - Immediate$1,747.11ดูรายละเอียด
HOOK-UP STRND 28AWG RED 100'6710 RD005HOOK-UP STRND 28AWG RED 100'1936-07-01ทองแดง, ชุบดีบุก0.009" (0.23mm)132 - Immediate$1,747.11ดูรายละเอียด
HOOK-UP STRND 28AWG WHITE 100'6710 WH005HOOK-UP STRND 28AWG WHITE 100'1936-07-01ทองแดง, ชุบดีบุก0.009" (0.23mm)106 - Immediate$1,747.11ดูรายละเอียด
Published: 2012-06-29