NPT and PG Thread Type Metal Cable Glands

Alpha Wire’s brass, nickel-plated cable glands provide a premium solution in cable strain relief in harsh enviroment factors

Image of Alpha Wire’s NPT and PG Thread Type Metal Cable GlandsAlpha Wire metal cable glands provide premium cable strain relief need and protection against environmental factors, such as flames and dust, for a wide range of industries including renewable energy, industrial automation, and electrical equipment. They fortify systems and protect infrastructure against wear and tear, providing strain relief for standard and flex-focused applications. These glands carry an IP68 up to 5 bar rating and a temperature rating up to 150°C, and contain chloroprene rubber seals.

Features
  • Materials
    • Body: nickel-plated brass
    • Cap: nickel-plated brass
  • O-Ring: NBR
  • Seal: chloroprene rubber (CR)
  • Protection class
    • IP 68 (5 bar, 30 min)
    • IP 66
  • Temperature
    • Permanent: -20°C to +100°C (permanent)
    • Intermittent: -40°C to +150°C (intermittent)
  • UL, CSA, RoHS rated
  • Flammability
    • V2 (according to UL94)
Applications
  • Machine and equipment manufacturing
  • Packaging
  • Shipyards
  • Automation technology
  • Offshore platforms
  • Food and beverage facilities

NPT and PG Thread Type Metal Cable Glands

รูปภาพManufacturer Part Numberคำอธิบายเส้นผ่านศูนย์กลางสายเคเบิลด้านนอก (สูงสุด)ขนาดเกลียวAvailable Quantityราคาดูรายละเอียด
CABLE GLAND 3-6.5MM M12 BRASSMES12 NC080CABLE GLAND 3-6.5MM M12 BRASS0.256" (6.50mm)M12x1.545 - Immediate$300.67ดูรายละเอียด
CABLE GLAND 5-10MM M16 BRASSMES16 NC080CABLE GLAND 5-10MM M16 BRASS0.394" (10.00mm)M16x1.55 - Immediate$401.54ดูรายละเอียด
CABLE GLAND 6-12MM M20 BRASSMES20 NC080CABLE GLAND 6-12MM M20 BRASS0.472" (12.00mm)M20x1.510 - Immediate$504.67ดูรายละเอียด
CABLE GLAND 11-16.99MM M25 BRASSMES25 NC080CABLE GLAND 11-16.99MM M25 BRASS0.669" (16.99mm)M25x1.57 - Immediate$691.22ดูรายละเอียด
CABLE GLAND 15-21MM M32 BRASSMES32 NC080CABLE GLAND 15-21MM M32 BRASS0.827" (21.00mm)M32x1.52 - Immediate$1,063.01ดูรายละเอียด
CABLE GLND 6-12MM 1/2" NPT BRASSMNPT1/2 NC080CABLE GLND 6-12MM 1/2" NPT BRASS0.472" (12.00mm)1/2" NPT30 - Immediate$837.02ดูรายละเอียด
CABLE GLAND 18.01-25MM 1" NPTMNPT1 NC080CABLE GLAND 18.01-25MM 1" NPT0.984" (25.00mm)1" NPT12 - Immediate$1,773.95ดูรายละเอียด
CABLE GLAND 13-18.01MM 3/4" NPTMNPT3/4 NC080CABLE GLAND 13-18.01MM 3/4" NPT0.709" (18.01mm)3/4" NPT39 - Immediate$1,166.79ดูรายละเอียด
CABLE GLAND 4-8MM 3/8" NPT BRASSMNPT3/8 NC080CABLE GLAND 4-8MM 3/8" NPT BRASS0.315" (8.00mm)3/8" NPT5 - Immediate$716.11ดูรายละเอียด
CABLE GLAND 5-10MM PG11 BRASSMPG11 NC080CABLE GLAND 5-10MM PG11 BRASS0.394" (10.00mm)PG110 - Immediate$375.67ดูรายละเอียด
CABLE GLAND 6-12MM PG13.5 BRASSMPG13 NC080CABLE GLAND 6-12MM PG13.5 BRASS0.472" (12.00mm)PG13.50 - Immediate$444.21ดูรายละเอียด
CABLE GLAND 10-14MM PG16 BRASSMPG16 NC080CABLE GLAND 10-14MM PG16 BRASS0.551" (14.00mm)PG1610 - Immediate$496.91ดูรายละเอียด
CABLE GLND 13-18.01MM PG21 BRASSMPG21 NC080CABLE GLND 13-18.01MM PG21 BRASS0.709" (18.01mm)PG213 - Immediate$799.52ดูรายละเอียด
CABLE GLND 18.01-25MM PG29 BRASSMPG29 NC080CABLE GLND 18.01-25MM PG29 BRASS0.984" (25.00mm)PG2910 - Immediate$1,107.95ดูรายละเอียด
CABLE GLAND 3-6.5MM PG7 BRASSMPG7 NC080CABLE GLAND 3-6.5MM PG7 BRASS0.256" (6.50mm)PG710 - Immediate$274.48ดูรายละเอียด
CABLE GLAND 4-8MM PG9 BRASSMPG9 NC080CABLE GLAND 4-8MM PG9 BRASS0.315" (8.00mm)PG990 - Immediate$318.77ดูรายละเอียด
Published: 2018-07-31