Modular APD System

Altech’s power distribution (APD) system provides flexible solutions for busing common power to many different electrical components

Image of Altech Modular APD SystemAltech’s power distribution (APD) system is a great way to simplify existing wiring methods. The modular APD system provides flexible solutions for busing common power to many different electrical components. Components can be easily added or removed using quick disconnects saving valuable time and cost during installation and maintenance. The APD system also provides an organized method of wiring that simplifies the wiring schematics for troubleshooting while reducing the use of excessive wires and cables.

Features
  • Single- and two-phase options
  • 25 A, 63 A, and 80 A current ratings
  • Touch proof (IP20)
  • 83 connections per meter per phase
  • Cuttable to desired length
  • Mounting options and accessories

Modular APD System

รูปภาพManufacturer Part Numberคำอธิบายสำหรับใช้ร่วมกับ/ผลิตภัณฑ์ที่เกี่ยวข้องAvailable Quantityราคาดูรายละเอียด
INSULATION CAP -APD SYS 30MM LEN17BI0INSULATION CAP -APD SYS 30MM LENAPD บัสบาร์12 - Immediate
60 - Factory Stock
$32.01ดูรายละเอียด
END SUPPORT - APD SYSTEM INCLS S17BSEND SUPPORT - APD SYSTEM INCLS SAPD บัสบาร์12 - Immediate
820 - Factory Stock
$140.96ดูรายละเอียด
BARHOLDER-APD SYS;HOLDS 6 CRTS B19FT3VBARHOLDER-APD SYS;HOLDS 6 CRTS BAPD บัสบาร์14 - Immediate
60 - Factory Stock
$198.83ดูรายละเอียด
APDBUSBAR 25A/600VAC;1PH;83TB 0.1LB83-25AAPDBUSBAR 25A/600VAC;1PH;83TB 0.อุปกรณ์ควบคุมมอเตอร์แบบแมนนวล, อุปกรณ์ป้องกันเสริม6 - Immediate$2,400.83ดูรายละเอียด
APDBUSBAR 63A/600VAC;1PH;83TB 0.1TC83-63AAPDBUSBAR 63A/600VAC;1PH;83TB 0.อุปกรณ์ควบคุมมอเตอร์แบบแมนนวล, อุปกรณ์ป้องกันเสริม3 - Immediate
14 - Factory Stock
$2,912.61ดูรายละเอียด
PWR INPUT CONN APD SYS 90A/600V40017PWR INPUT CONN APD SYS 90A/600VAPD บัสบาร์4 - Immediate
166 - Factory Stock
$1,202.68ดูรายละเอียด
APDBUSBAR 25A/600VAC;2PH;83TB 0.2LB83-25AAPDBUSBAR 25A/600VAC;2PH;83TB 0.เซอร์กิตเบรกเกอร์1 - Immediate
22 - Factory Stock
$3,169.31ดูรายละเอียด
Published: 2018-11-30