MAX® V CPLDs
Altera offers MAX V CPLDs for general purpose and power sensitive designs
Altera MAX V CPLDs, with its mix of low price, low power, and features, deliver the market's best value. Featuring a unique, non-volatile architecture and one of the industry's largest density CPLDs, MAX V devices provide robust features at up to 50 percent lower total power compared to competitive CPLDs. MAX V devices are ideal for general-purpose and power sensitive designs in a wide variety of market segments and applications.
When you integrate MAX V devices into your designs, you'll enjoy lower total system cost because the MAX V architecture integrates previously external functions, such as flash, RAM, oscillators, and phase-locked loops. In many cases, MAX V CPLDs deliver more I/Os and logic per footprint at the same price as competitive CPLDs. The devices also use low-cost and green packaging technology, with packages as small as 20 mm².
Features- Extended battery life with static power as low as 45 μW
- As few as one power supply (VCC-core) required, which also lowers bill of materials (BOM) costs
- Digital PLLs (DPLLs), which enable flexible implementation of designs requiring frequency multiplication or phase shifting
- In-system programming (ISP), which lets you program the device while it is in operation, so you can perform in-field updates without affecting overall system operation
- User flash memory and embedded flash memory that provide non-volatile memory storage for critical system information
Development Kit
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | DK-DEV-5M570ZN | KIT DEV MAX V 5M570Z | 13 - Immediate | $2,423.13 | ดูรายละเอียด |
MAX® V
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5M80ZE64I5N | IC CPLD 64MC 7.5NS 64EQFP | 3950 - Immediate | $109.28 | ดูรายละเอียด |
![]() | ![]() | 5M160ZE64C5N | IC CPLD 128MC 7.5NS 64EQFP | 759 - Immediate | $159.71 | ดูรายละเอียด |
![]() | ![]() | 5M570ZT100C5N | IC CPLD 440MC 9NS 100TQFP | 400 - Immediate | $342.37 | ดูรายละเอียด |
![]() | ![]() | 5M570ZT100I5N | IC CPLD 440MC 9NS 100TQFP | 786 - Immediate | $442.60 | ดูรายละเอียด |
![]() | ![]() | 5M570ZT144C5N | IC CPLD 440MC 9NS 144TQFP | 570 - Immediate | $461.03 | ดูรายละเอียด |
![]() | ![]() | 5M1270ZT144C5N | IC CPLD 980MC 6.2NS 144TQFP | 128 - Immediate | $502.08 | ดูรายละเอียด |
![]() | ![]() | 5M570ZT144I5N | IC CPLD 440MC 9NS 144TQFP | 820 - Immediate | $602.31 | ดูรายละเอียด |
![]() | ![]() | 5M40ZE64I5N | IC CPLD 32MC 7.5NS 64EQFP | 251 - Immediate | $54.64 | ดูรายละเอียด |
![]() | ![]() | 5M40ZE64C4N | IC CPLD 32MC 7.5NS 64EQFP | 135 - Immediate | $54.64 | ดูรายละเอียด |
![]() | ![]() | 5M80ZE64A5N | IC CPLD 64MC 7.5NS 64EQFP | 457 - Immediate | $114.12 | ดูรายละเอียด |