Tarvos-I Radio Module 868 MHz

Wurth Electronics' compact radio data transmission modules for wireless half-duplex communication

Image of Amber Wireless' Sub-1 GHz and 2.4 GHz Radio Modules Wurth Electronics offers compact and low-cost radio data transmission modules for wireless half-duplex communication. The integrated microprocessors control data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host systems do not have to perform any radio-specific tasks.

The modules can be configured in many ways and support data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing the quality of the radio link. The GUI for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.

Interfaces

Each module connects to a host system via the UART interface with bit rates of up to 115.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. If the appropriate firmware is used, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • 169 MHz, 434 MHz, 868 MHz, 915 MHz, and 2.4 GHz frequency bands
  • Robust, proprietary AMBER Standard Software Stack
  • Serial cable replacements
  • Hosted and hostless operation modes
  • UART interfaces (SPI optional)
  • Mesh network solutions for selected radio modules
  • Transparent and addressed data transmission modes

Radio Modules

รูปภาพManufacturer Part Numberคำอธิบายโปรโตคอลความถี่อัตราการส่งข้อมูลAvailable Quantityราคาดูรายละเอียด
RF TXRX MOD ISM<1GHZ CER PATCH2607021191010RF TXRX MOD ISM<1GHZ CER PATCH-902MHz ~ 928MHz38.4kbps0 - Immediate$1,218.84ดูรายละเอียด
FIXED IND 2.2UH 1.3A 155 MOHM744028002FIXED IND 2.2UH 1.3A 155 MOHM2.2 µH1.3 A1A116 - Immediate$49.46ดูรายละเอียด
FIXED IND 3.3UH 1A 220 MOHM SMD744028003FIXED IND 3.3UH 1A 220 MOHM SMD3.3 µH1 A850mA1180 - Immediate$49.46ดูรายละเอียด
FIXED IND 6.8UH 750MA 400 MOHM744028006FIXED IND 6.8UH 750MA 400 MOHM6.8 µH750 mA550mA10789 - Immediate$49.46ดูรายละเอียด
FIXED IND 3.6UH 1.38A 85 MOHM744031003FIXED IND 3.6UH 1.38A 85 MOHM3.6 µH1.38 A1.1A4323 - Immediate$49.46ดูรายละเอียด
Published: 2018-07-10