Kria™ KR260 Robotics Starter Kit

The KR260 kit from AMD is a Kria SOM-based development platform for robotics and factory automation applications

Image of AMD-Xilinx's Kria KR260 Robotics Starter KitThe KR260 robotics starter kit from AMD integrates high-performance industrial interfaces and features native ROS 2 support. It enables roboticists and industrial developers without FPGA expertise to develop hardware accelerated applications for robotics, machine vision, and industrial communication and control. The KR260 is the fastest way to develop intelligent factory solutions for production volume deployment with the K26 SOM.

Features
  • Optimized for Kria K26 SOM
    • 2x 240-pin connectors
    • All SOM I/O available for sensor and network connectivity
  • High performance industrial vision
    • SLVS-EC Rx
    • 4x USB 3.0 for camera interfaces
    • DisplayPort™ 1.2a
  • Real-time networking interfaces
    • 2x 240-pin connectors
    • All SOM I/O available for sensor and network connectivity
  • Expansion with Pmod™ and Raspberry Pi headers
    • Extend to any sensor or interface
    • Broad Pmod ecosystem
    • For example, Wi-Fi adapters and RS485
Applications
  • Robotics
  • Industrial communication and control
  • Machine vision
Kit Contents
  • KR260 power supply & adapter: AC/DC wall mount adapter 12 V, 36 W. Plugs into the DC power supply jack on the starter kit. Comes with interchangeable blades for major regions (North America, Europe, UK, Australia, and China)
  • USB-A to micro-B cable: Connects user end system (USB-A) to the micro-B connector on the starter kit to establish UART connection to setup the terminal
  • Ethernet cable: Connects the user’s networking setup to the RJ-45 connector on the starter kit
  • MicroSD card and MicroSD to SD adapter: 16 GB MicroSD and adapter to flash the SD card image to boot or run applications

Kria™ KR260 Robotics Starter Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
KRIA KR260 ROBOTIC START KITSK-KR260-GKRIA KR260 ROBOTIC START KIT352 - Immediate$13,934.88ดูรายละเอียด

SoM's

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SOM ARM A53 ZYNQ MPSOC KRIA K26SM-K26-XCL2GCSOM ARM A53 ZYNQ MPSOC KRIA K261644 - Immediate$13,554.35ดูรายละเอียด
SOM ARM A53 ZYNQ MPSOC KRIA K26SM-K26-XCL2GISOM ARM A53 ZYNQ MPSOC KRIA K262037 - Immediate$18,767.57ดูรายละเอียด

Heat Sinks

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10222 - Immediate$1,097.28ดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X10
ATS-KRA-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10216 - Immediate$1,280.91ดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3561-C1-R0AMD XILINX HEATSINK K26 54X68X10240 - Immediate$891.01ดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X25
ATS-KRP-3563-C1-R0AMD XILINX HEATSINK K26 54X68X25186 - Immediate$1,009.67ดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X20
ATS-KRP-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20164 - Immediate$1,220.46ดูรายละเอียด
ผลิตภัณฑ์ใหม่
AMD XILINX HEATSINK K26 54X68X20
ATS-KRA-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20412 - Immediate$1,405.71ดูรายละเอียด
Published: 2022-05-27