SIG JB-12 Signal Jumper Box
The signal jumper box from American Electrical streamlines field wiring with pre-jumpered push-in terminal blocks
American Electrical, Inc. (AEI) SIG JB-12 signal jumper box is a specialized solution designed to make industrial field wiring faster, cleaner, and more organized. This innovative enclosure addresses the common challenge of distributing signals or power across multiple circuits in a compact space. Inside the box are three distinct sets of four PRD 2.5 top-entry push-in terminals. Each set is factory-jumpered to create three separate common blocks, allowing for easy distribution of power or signals without the need for manual jumpering in the field.
The SIG JB-12 is engineered for efficiency, utilizing push-in technology that ensures secure, vibration-resistant connections while significantly reducing installation time compared to traditional screw-type terminals. By centralizing these connections within a dedicated jumper box, panel builders and field technicians can maintain high standards of organization and reliability in their control systems. This product is an ideal addition to any setup requiring clean power distribution or signal branching, providing a professional finish that simplifies both initial setup and future maintenance.
- Includes three sets of four PRD 2.5 top-entry push-in terminals
- Pre-jumpered sets create three separate, ready-to-use common blocks
- Utilizes push-in terminal technology for fast, tool-free wiring
- Provides a clean and organized alternative to manual field jumpering
- Compact enclosure design protects internal connections from environmental factors
- Vibration-resistant terminations for high-reliability industrial use
- Simplifies signal and power distribution across multiple circuits
- Reduces labor time and potential for human error during field installation
- Industrial control panel signal distribution
- Power distribution for automation systems
- Field wiring for sensors and actuators
- Renewable energy equipment monitoring
- Marine and heavy vehicle electrical systems
- Building automation and HVAC control systems
- Motor control centers (MCC)
SIG JB-12 Signal Jumper Box
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | ประเภทคอนเทนเนอร์ | ขนาด / มิติ | ความสูง | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIG JB-12 | SIGNAL JUMPER BOX- 3 SETS OF 4 J | กล่องต่อสาย | 5.906" H x 4.134" Sz (150.00mm x 105.00mm) | 2.756" (70.00mm) | 3 - Immediate 21 - Factory Stock | $2,227.54 | ดูรายละเอียด |