Coolant Temperature Sensor (CTS)

Amphenol Advanced Sensors' CTS features a compact IP67 design with an integrated connector

Image of Amphenol Advanced Sensors' Coolant Temperature Sensor (CTS)Amphenol Advanced Sensors' Thermometrics CTS monitors the temperature of the coolant that is being pumped around the battery to cool the battery module of EV/PHEVs. If the battery module starts to overheat, the CTS relays a signal to the battery management system (BMS). The BMS uses this information to prevent battery packs from any damage and to maximize the performance.

Features
  • IP67 rated package
  • Compact IP67 design with integrated connector
  • Customizable to meet application installation needs
  • Variety of RvT curves and terminal plating available
  • Operating temperatures to +100°C
  • Fast response proven design
Applications
  • Battery coolant temperature
  • HVAC refrigerant lines

Coolant Temperature Sensor (CTS)

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR RTD 2.828KOHM PROBEWTF083B001SENSOR RTD 2.828KOHM PROBE3186 - Immediate$269.31ดูรายละเอียด
Published: 2019-05-16