NPA Low Pressure Sensors

Amphenol’s NPA series miniature-sized low-pressure sensors are a cost-effective solution for applications requiring calibrated performance

Image of Amphenol Advanced Sensors' NPA Low Pressure The NPA product series from Amphenol is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC 14-pin surface-mount, the NPA series is available in gauge or differential pressure ranges with analog output as well as digital output. The sensor is intended for printed circuit mounting and delivered in tape-and-reel form to simplify manufacturing handling.

Features
  • Surface mountable
  • Differential and gauge low pressure
  • 2" and 5" H2O pressure ranges
  • Amplified analog and I2C output
  • Compensated temperature range of 0°C to +60°C
  • Operating temperature range of -40°C to +125°C
  • Total error band ±1.5% FSO for 5" H2O
  • Total error band ±2.5% FSO for 2" H2O
  • 10 PSI burst pressure on 2" H2O scale
  • 15 PSI burst pressure on 5" H2O scale
Applications
  • Sleep apnea
  • Ventilation
  • Anesthesia
  • Delta-pressure flow
  • HVAC
  • Passenger oxygen systems
  • Cabin climate control
  • Air filtration monitoring
  • Active drag reduction
  • Process controls
  • Altimeters/barometers
  • SCBA (self-contained breathing apparatus)

NPA Low Pressure Sensors

รูปภาพManufacturer Part Numberคำอธิบายแรงดันในการทำงานประเภทเอาต์พุตAvailable Quantityราคาดูรายละเอียด
SENSOR 0.18PSIG 0.12" 3VNPA-300B-05WGSENSOR 0.18PSIG 0.12" 3V0.18PSI (1.25kPa)แรงดันไฟฟ้าอนาล็อก0 - Immediate$1,263.13ดูรายละเอียด
SENSOR 0.073PSID 0.12" 3VNPA-300B-02WDSENSOR 0.073PSID 0.12" 3V0.07PSI (0.5kPa)แรงดันไฟฟ้าอนาล็อก100 - Immediate$1,341.05ดูรายละเอียด
SENSOR 0.18PSID 0.12" 3VNPA-300B-05WDSENSOR 0.18PSID 0.12" 3V0.18PSI (1.25kPa)แรงดันไฟฟ้าอนาล็อก260 - Immediate$1,250.20ดูรายละเอียด
SENSOR 0.073PSIG 0.12" 4.5VNPA-500B-02WGSENSOR 0.073PSIG 0.12" 4.5V0.07PSI (0.5kPa)แรงดันไฟฟ้าอนาล็อก125 - Immediate$854.16ดูรายละเอียด
SENSOR 0.18PSIG 0.12" 4.5VNPA-500B-05WGSENSOR 0.18PSIG 0.12" 4.5V0.18PSI (1.25kPa)แรงดันไฟฟ้าอนาล็อก94 - Immediate$900.71ดูรายละเอียด
SENSOR 0.073PSID 0.12" 4.5VNPA-500B-02WDSENSOR 0.073PSID 0.12" 4.5V0.07PSI (0.5kPa)แรงดันไฟฟ้าอนาล็อก233 - Immediate$1,320.03ดูรายละเอียด
SENSOR 0.18PSID 0.12" 4.5VNPA-500B-05WDSENSOR 0.18PSID 0.12" 4.5V0.18PSI (1.25kPa)แรงดันไฟฟ้าอนาล็อก101 - Immediate$1,303.22ดูรายละเอียด
SENS 0.073PSIG 0.028 14BIT SOICNPA-700B-02WGSENS 0.073PSIG 0.028 14BIT SOIC0.07PSI (0.5kPa)I2C56 - Immediate$990.59ดูรายละเอียด
SENS 0.18PSIG 0.028 14BIT SOICNPA-700B-05WGSENS 0.18PSIG 0.028 14BIT SOIC0.18PSI (1.25kPa)I2C200 - Immediate$1,402.48ดูรายละเอียด
Published: 2016-06-07