NPI-19-I²C Evaluation Kit

Amphenol Advanced Sensors’ evaluation kit was designed to allow fast evaluation of I²C pressure sensors

Image of Amphenol Advanced Sensors NPI-19-I²C Evaluation KitAmphenol Advanced Sensors’ NPI-19-I²C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I²C pressure sensors for customer applications. A graphical user interface (GUI) is available to collect sensor data by selecting the OLED display or USB streaming serial data. Full details about sensor output characteristics and specifications are described in the NPI-19 series datasheet and should be consulted with the user guide when using this evaluation kit.

Resources

Features
  • I²C calibrated pressure and temperature data display on an OLED screen
  • Overvoltage and reverse protection up to +28 V and -28 V
  • Overvoltage and undervoltage trip at 5.8 V and 2.85 V
  • UART interfaced serial data logging
Applications
  • Wide supply voltage test capability ranging from 2.9 V to 5.5 V (typ. 3.3 V) through external power supply
  • Plug and play NPI-19-I²C sensor evaluation and proof of concept testing.
  • Quick and easy NPI-19-I²C sensor demonstration
  • Sensor design verification testing

NPI-19-I²C Evaluation Kit

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
NOVA SENSOR NPI-19-I2C EVALUATIONPI-EVAL-KITNOVA SENSOR NPI-19-I2C EVALUATIO2 - Immediate$5,980.08ดูรายละเอียด

NPI-19 Series Digital Pressure Sensors I²C

รูปภาพManufacturer Part NumberคำอธิบายประเภทแรงดันแรงดันในการทำงานAvailable Quantityราคาดูรายละเอียด
SENSOR 200PSIA M12 14BITNPI-19M-200A2SENSOR 200PSIA M12 14BITทั้งหมด200PSI (1378.95kPa)0 - Immediate$2,808.18ดูรายละเอียด
SENSOR 15PSIG 14BITNPI-19A-015G2SENSOR 15PSIG 14BITเครื่องวัด15PSI (103.42kPa)3 - Immediate$2,477.45ดูรายละเอียด
SENSOR 5PSIG 14BITNPI-19A-005G2SENSOR 5PSIG 14BITเครื่องวัด5PSI (34.47kPa)0 - Immediate$2,808.18ดูรายละเอียด
SENSOR 30PSIG M12 14BITNPI-19M-030G2SENSOR 30PSIG M12 14BITเครื่องวัด30PSI (206.84kPa)13 - Immediate$2,685.33ดูรายละเอียด
SENSOR 200PSIG 14BITNPI-19A-200G2SENSOR 200PSIG 14BITเครื่องวัด200PSI (1378.95kPa)7 - Immediate$2,477.45ดูรายละเอียด
SENSOR 100PSIG M12 14BITNPI-19M-100G2SENSOR 100PSIG M12 14BITเครื่องวัด100PSI (689.48kPa)4 - Immediate$2,477.45ดูรายละเอียด
SENSOR 2.5PSIG 1/8"NPT 14BITNPI-19J-002G2SENSOR 2.5PSIG 1/8"NPT 14BITเครื่องวัด2.5PSI (17.24kPa)21 - Immediate$2,685.65ดูรายละเอียด
SENSOR 100PSIG 14BITNPI-19A-100G2SENSOR 100PSIG 14BITเครื่องวัด100PSI (689.48kPa)0 - Immediate$2,808.18ดูรายละเอียด
SENSOR 5PSIG M12 14BITNPI-19M-005G2SENSOR 5PSIG M12 14BITเครื่องวัด5PSI (34.47kPa)36 - Immediate$2,685.33ดูรายละเอียด
SENSOR 300PSIG 14BITNPI-19A-300G2SENSOR 300PSIG 14BITเครื่องวัด300PSI (2068.43kPa)0 - Immediate$2,808.18ดูรายละเอียด
Published: 2023-03-28