SC30/50 Series Thermometrics

Amphenol offers fully insulated interchangeable NTC thermistors

Image of Amphenol Advanced Sensors' SC30/50 Series ThermometricsAmphenol Advanced Sensors’ SC30/50 series thermometric-sleeved interchangeable precision epoxy chip thermistors come fully insulated with heavy isomid insulated copper lead-wires and an operating temperature of -40°C to 150°C. They are suitable for temperature measurement, control, and compensation and are ideal for use in medical applications.

Amphenol Advanced Sensors Healthcare Overview

Features
  • 400 series compatible
  • Standard curves available
  • Interchangeability/accuracy from ±0.05°C to 0.2°C
  • Small size, fast response
  • -40°C to 150°C operating range
  • Fully electrically insulted
Applications
  • Digital thermometers
  • Sub-assemblies for small medical sensors
  • Glucose meters
  • Incubators
  • Medical equipment, such as blood analysis and dialysis

SC30 Series Thermometrics

รูปภาพManufacturer Part NumberคำอธิบายB0/50Available Quantityราคาดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103ATHERMISTOR NTC 10KOHM 3969K BEAD-1805 - Immediate$316.83ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103VTHERMISTOR NTC 10KOHM 3969K BEAD-2551 - Immediate$206.91ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103WTHERMISTOR NTC 10KOHM 3969K BEAD-0 - Immediate$160.00ดูรายละเอียด
THERMISTOR NTC 10KOHM 3690K BEADSC30Y103WTHERMISTOR NTC 10KOHM 3690K BEAD-1837 - Immediate$207.56ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103ANTHERMISTOR NTC 10KOHM 3969K BEAD-485 - Immediate$316.83ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103VNTHERMISTOR NTC 10KOHM 3969K BEAD-1328 - Immediate$224.69ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC30F103WNTHERMISTOR NTC 10KOHM 3969K BEAD-552 - Immediate$233.42ดูรายละเอียด
THERMISTOR NTC 10KOHM 3690K BEADSC30Y103WNTHERMISTOR NTC 10KOHM 3690K BEAD-0 - Immediate$162.97ดูรายละเอียด

SC50 Series Thermometrics

รูปภาพManufacturer Part NumberคำอธิบายB0/50Available Quantityราคาดูรายละเอียด
THERMISTOR NTC 10KOHM 3933K BEADSC50F103WTHERMISTOR NTC 10KOHM 3933K BEAD3895K1817 - Immediate$207.56ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC50F103VTHERMISTOR NTC 10KOHM 3969K BEAD-1449 - Immediate$213.05ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC50F103WNTHERMISTOR NTC 10KOHM 3969K BEAD-0 - Immediate$171.98ดูรายละเอียด
THERMISTOR NTC 10KOHM 3969K BEADSC50F103VNTHERMISTOR NTC 10KOHM 3969K BEAD-2500 - Immediate$225.99ดูรายละเอียด
Published: 2016-02-18