Telaire AAS-LDS-UNO Evaluation Board Kit

Amphenol Advanced Sensors' evaluation board is designed to speed up the evaluation and development of sensors

Image of Amphenol Advanced Sensors Telaire AAS-LDS-UNO Evaluation Board KitAmphenol Advanced Sensors' Telaire AAS-LDS-UNO evaluation board is used to evaluate Telaire air quality sensors, including SM-UART-04L PM2.5 laser dust sensors, T9602 temperature and humidity sensors, T6713 carbon dioxide (CO2) sensors, and other sensors from the Amphenol range. In addition, the OLED display can be supported at the same time. This evaluation board is designed to speed up the evaluation and development of relevant sensors. The serial output can be configured to send sensor data to a PC over a USB connection for recording and analysis in third-party software.

AAS-LDS-UNO kit includes:
  • Arduino-compatible board with preloaded software
  • Sensor evaluation shield
  • USB data cable
  • OLED display screen
  • SM-UART-04L laser dust sensor
AAS-LDS-UNO-RH-CO2 kit includes:
  • AAS-LDS-UNO kit
  • T9602-3-D-1 temperature and humidity sensor
  • T6713-6H carbon dioxide (CO2) sensor module
Features
  • Arduino development platform, open-source code
  • Reserved SM-UART-04L PM2.5 laser dust sensor
  • Reserved T6713 CO2 sensor
  • Reserved T9602 temperature and humidity sensor interface
  • Supports the 128 x 64 OLED display screen
  • External USB power supply
Applications
  • Rapid development of air quality sensor acquisition systems

Telaire AAS-LDS-UNO Evaluation Board Kits

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
AIR QUALITY EVAL BOARD NDIRAAS-LDS-UNOAIR QUALITY EVAL BOARD NDIR10 - Immediate$2,057.48ดูรายละเอียด
AIR QUALITY EVAL BOARD NDIRAAS-LDS-UNO-RH-CO2AIR QUALITY EVAL BOARD NDIR7 - Immediate$4,241.05ดูรายละเอียด
Published: 2020-11-02