Hermetic Circular Connectors

Amphenol Aerospace’s connectors are available in a wide range of insert arrangements to suit various standard or custom needs

Image of Amphenol Aerospace Hermetic Circular ConnectorsAmphenol Aerospace's hermetic circular connector line offers superior electrical performance plus the rugged design of a glass-sealed connector with superior leak-rate performance. Amphenol glass-sealed hermetic connectors are available in a wide variety of mil-spec configurations while also offering custom configurations for any harsh environment.

Resources

Features
  • Superior leak rates of 1 x 10-7cc/sec helium
  • Wide range of insert arrangements to suit any standard or custom needs
  • Available in solder cup, eyelet, or PC tail termination
  • Minimum of +200°C temperature rating
  • Mil-qualified for 38999, 26482, and 83723 with custom solutions available
  • Increased capacity available with an oven at the AAO location
Applications
  • Harsh environments experiencing high temperatures, pressures, or fluid exposure
  • Missile ordinance
  • Fuses
  • Fuel tanks
  • Optical systems
  • Sensors

Hermetic MIL-DTL-38999 Series III

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NA35PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$3,630.63ดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NA98PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$3,393.01ดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NB35PNHERMETIC CIRCULAR MIL-SPEC CONNE85 - Immediate$4,654.00ดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NB98PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$4,529.66ดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21NC35PNHERMETIC CIRCULAR MIL-SPEC CONNE0 - Immediate$5,618.13ดูรายละเอียด
HERMETIC CIRCULAR MIL-SPEC CONNED38999/21ND35PNHERMETIC CIRCULAR MIL-SPEC CONNE24 - Immediate$7,116.08ดูรายละเอียด

Hermetic MIL-DTL-26482 Series I

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT MALE 6P TIN SOLDER CUPPT02H-10-6PCONN RCPT MALE 6P TIN SOLDER CUP39 - Immediate$3,018.69ดูรายละเอียด
CONN RCPT MALE 10P TIN SLDR CUPPT02H-12-10PCONN RCPT MALE 10P TIN SLDR CUP0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN RCPT MALE 3P TIN SOLDER CUPPT02H-12-3PCONN RCPT MALE 3P TIN SOLDER CUP18 - Immediate$1,470.93ดูรายละเอียด
CONN RCPT MALE 8P TIN SOLDER CUPPT02H-12-8PCONN RCPT MALE 8P TIN SOLDER CUP241 - Immediate$2,221.21ดูรายละเอียด
CONN RCPT MALE 19P TIN SLDR CUPPT02H-14-19PCONN RCPT MALE 19P TIN SLDR CUP18 - Immediate$3,632.91ดูรายละเอียด
CONN RCPT MALE 3P TIN SOLDER CUPPT02H-8-33PCONN RCPT MALE 3P TIN SOLDER CUP6 - Immediate$1,324.13ดูรายละเอียด

Hermetic MIL-DTL-83723 Series III

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT MALE 3P GOLD SLDR CUPBFY-1408-03P1DCONN RCPT MALE 3P GOLD SLDR CUP51 - Immediate$1,813.04ดูรายละเอียด
CONN RCPT MALE 5P GOLD SLDR CUPBFY-1410-05P1DCONN RCPT MALE 5P GOLD SLDR CUP16 - Immediate$1,217.37ดูรายละเอียด
CONN RCPT MALE 12P GOLD SLDR CUPBFY-1412-12P1DCONN RCPT MALE 12P GOLD SLDR CUP23 - Immediate$1,659.07ดูรายละเอียด
CONN RCPT MALE 15P GOLD SLDR CUPBFY-1414-15P1DCONN RCPT MALE 15P GOLD SLDR CUP25 - Immediate$1,930.54ดูรายละเอียด
CONN RCPT MALE 3P GOLD SLDR CUPBFY-1708-03P1DCONN RCPT MALE 3P GOLD SLDR CUP25 - Immediate$1,255.78ดูรายละเอียด
CONN RCPT MALE 5P GOLD SLDR CUPBFY-1710-05P1DCONN RCPT MALE 5P GOLD SLDR CUP9 - Immediate$1,471.91ดูรายละเอียด
Published: 2021-05-20