VITA 66.1 and 66.4 Fiber Optic Connector Systems

Amphenol Aerospace's VITA 66.1 and 66.4 fiber optic connectors provide reliable high-speed connections for the most extreme commercial and military environments

Image of Amphenol Aerospace's VITA 66.1 and 66.4 Fiber Optic Connector SystemsAmphenol Aerospace’s VITA 66 family of products are ruggedized blind-mate optical MT module/backplane connector systems designed to meet the VITA 66.1 and 66.4 open architecture specifications. These products can be utilized in VPX systems as defined per VITA 46 or as standalone blind-mate optical connector solutions. Amphenol’s connector systems provide reliable high-speed connections for the most extreme commercial and military environments.

Board Level and Rectangular Interconnects Catalog:

Features and Benefits
  • VITA 66.1, 66.4 spec compliant
  • Reliable fiber optic high-speed connection
  • Spring-loaded floating MT ferrules
  • Multiple alignment guide features
  • No special tooling required for assembly
  • Supports industry-standard MT ferrules up to 24 fiber optic channels per MT
Applications
  • VPX single board computers
  • Embedded computing
  • Phased array radars
  • Single processing computers
  • Command center communications
  • Military and commercial

VITA 66.1 and 66.4 Fiber Optic Connector Systems

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
VITA 66.1 FIBER MODULE 2MT- SPEC10-504637-004VITA 66.1 FIBER MODULE 2MT- SPEC9 - Immediate$20,001.60ดูรายละเอียด
VITA 66.4 FIBER MODULE 1MT- SPEC10-504637-008VITA 66.4 FIBER MODULE 1MT- SPEC10 - Immediate$16,174.70ดูรายละเอียด
VITA 66.4 FIBER MODULE 2MT DOUBL10-504637-009VITA 66.4 FIBER MODULE 2MT DOUBL0 - ImmediateSee Page for Pricingดูรายละเอียด
VITA 66.1 FIBER MODULE 4MT DOUBL10-504637-010VITA 66.1 FIBER MODULE 4MT DOUBL11 - Immediate$17,762.10ดูรายละเอียด
VITA 66.4 FIBER MODULE 1MT DERIV10-504637-012VITA 66.4 FIBER MODULE 1MT DERIV6 - Immediate$12,717.01ดูรายละเอียด
VITA 66.1 FIBER MODULE 2MT DERIV10-504637-013VITA 66.1 FIBER MODULE 2MT DERIV10 - Immediate$14,455.39ดูรายละเอียด
VITA 66.1 FIBER BACKPLANE 2MT- S10-504639-002VITA 66.1 FIBER BACKPLANE 2MT- S1 - Immediate$9,949.56ดูรายละเอียด
VITA 66.4 FIBER BACKPLANE 1MT-SP10-504639-006VITA 66.4 FIBER BACKPLANE 1MT-SP20 - Immediate$18,727.48ดูรายละเอียด
VITA 66.4 FIBER BACKPLANE 2MT DO10-504639-007VITA 66.4 FIBER BACKPLANE 2MT DO4 - Immediate$21,193.93ดูรายละเอียด
VITA 66.1 FIBER BACKPLANE 4MT DO10-504639-008VITA 66.1 FIBER BACKPLANE 4MT DO20 - Immediate$17,248.70ดูรายละเอียด
VITA 66.4 FIBER BACKPLANE 1MT SP10-504639-010VITA 66.4 FIBER BACKPLANE 1MT SP6 - Immediate$20,370.49ดูรายละเอียด
VITA 66.1 FIBER BACKPLANE 2MT SP10-504639-011VITA 66.1 FIBER BACKPLANE 2MT SP8 - Immediate$23,175.44ดูรายละเอียด
Published: 2021-06-09