AUAV Dual Airspeed and Altitude Pressure Sensor
Amphenol All Sensors high-accuracy differential pressure sensor includes a barometric pressure sensor in the same package
Amphenol All Sensors AUAV series combines a high-accuracy differential pressure sensor with a barometric (altitude) pressure sensor in a single package. A unique dual ASIC compensation technique provides 18 bit calibration accuracy for exceptional high-resolution performance measuring both airspeed and altitude measurements simultaneously. This small, lightweight sensor is produced using a compact printed circuit board (PCB) module and is compatible with automated SMT assembly processes. The AUAV series provides a total error band (TEB) of less than 0.45% over the compensated range of -40°C to +85°C. Interfacing the flight control system is easily handled with available I2C and SPI output interfaces. AUAV is internally regulated and operates from a single supply voltage, ranging from 1.6 VDC to 3.6 VDC. The low-profile package is ideal where small-size packaging is required. The pressure interface is also made easy having only two small capillary tubes needed for easy connection in production.
- Compact and lightweight dual sensors in a single package
- Simultaneous measurement of windspeed and altitude (barometric) sensing
- 18-bit high-resolution I2C or SPI output interfaces for both sensors
- Operating temperature range: -40°C to +85°C
- Surface-mount design compatible with SMT automated assembly
- 1.6 VDC to 3.6 VDC internally regulated supply voltage
- Low-power option available (standby <1 µA)
- Barbed pressure ports
- Fully customizable for OEM applications
- Aerospace
- Unmanned aerial vehicles (UAVs)
- Drones
- Flight navigation systems
- Flight safety and test systems
AUAV Dual Airspeed and Altitude Pressure Sensor
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AUAV-L60D-M25125-RR-N | 60 INH20 250TO1250 MBARA RR LID | 0 - Immediate | $2,211.70 | ดูรายละเอียด |
![]() | ![]() | AUAV-L100D-M25125-RR-N | 100 INH20 250TO1250 MBARA RR LID | 0 - Immediate | $2,211.70 | ดูรายละเอียด |
![]() | ![]() | AUAV-L05D-M25125-RR-N | 5 INH20 250TO1250 MBARA RR LID | 0 - Immediate | $2,211.70 | ดูรายละเอียด |
![]() | ![]() | AUAV-L30D-M25125-RR-N | 30 INH20 250TO1250 MBARA RR LID | 0 - Immediate | $1,566.71 | ดูรายละเอียด |
![]() | ![]() | AUAV-L10D-M25125-RR-N | 10 INH20 250TO1250 MBARA RR LID | 0 - Immediate | $1,810.80 | ดูรายละเอียด |
Evaluation Kit
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-AUAV01 | AUAV SENSOR EVALUATION KIT | 2 - Immediate | $4,756.07 | ดูรายละเอียด |