CAT8 Cable Assemblies

Amphenol Cables on Demand’s cable assemblies reduce lag-inducing packet loss

Image of Amphenol Cables on Demand's CAT8 Cable Assemblies Amphenol Cables on Demand’s CAT8 cable assemblies combine full TIA/EIA certification for blazing fast 40GBASE-T (40G Ethernet over twisted pair) and/or 25GBASE-T (25G Ethernet over twisted pair) network throughput over links up to 30 m (~100') in length. Impressive bandwidth capacity reaching into the 2 GHz spectrum highlights why the Category-7 standard has been supplanted entirely by the far more capable Category-8 spec. This offers a massive 4x bandwidth improvement over the CAT6a predecessor's 500 MHz nominal rating. These cable assemblies utilize the Fluke CAT8 40GBASE-T channel test as an integral piece of the quality-control toolbox. The channel test is a comprehensive analog-domain test suite featuring 40 Gbps aggregate link throughput (10G x four lanes = 40G total) confirmation that is aided by a broad-spectrum signal sweep from 1 MHz to 2,000 MHz.

Features

  • Outperforms CAT6/CAT6a patch cords running Gigabit or 10 Gb Ethernet via improved cross-talk and signal SKEW rejection, driving down the network bit-error-rate (BER)
  • Utilizes an enhanced-bandwidth, true shielded CAT8-rated RJ45 connector design with gold-plated contacts to ensure interoperability with existing network switch/server infrastructures
  • Reduces lag-inducing packet loss and resends, resulting in lower network power consumption and thermal load
  • 2,000 MHz (2.0 GHz) high-bandwidth design supports both 25 Gb Ethernet and 40 Gb Ethernet at 100'
  • 26 AWG stranded shielded twisted pair (STP) wire
  • Molded PVC jacket with low-profile snagless boot for added durability
  • 100% foil shield coverage over each pair for excellent alien cross-talk (ANEXT) rejection
  • 25% smaller diameter than unshielded (UTP) class cables plus superior PoE capacity
  • ISO/IEC compliance reduces near-end cross-talk (NEXT) by 3 dB (50%)
  • Integrated x-type pair separator further reduces interference from cross-talk
  • Available in a variety of lengths and colors to suit multiple installation needs
  • RoHS complaint
Applications
  • Information technology
  • Network engineering
  • System administration
  • Datacenter infrastructure
  • LAN administration
  • Military/aerospace communications

CAT8 Cable Assemblies

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CAT 8 STP 26 AWG BLACK 1'MP-CAT8STPBLK-001CAT 8 STP 26 AWG BLACK 1'22 - Immediate$258.96ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 3'MP-CAT8STPBLK-003CAT 8 STP 26 AWG BLACK 3'0 - Immediate$323.30ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 5'MP-CAT8STPBLK-005CAT 8 STP 26 AWG BLACK 5'0 - Immediate$385.70ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 7'MP-CAT8STPBLK-007CAT 8 STP 26 AWG BLACK 7'27 - Immediate$448.09ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 10'MP-CAT8STPBLK-010CAT 8 STP 26 AWG BLACK 10'0 - Immediate$539.59ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 14'MP-CAT8STPBLK-014CAT 8 STP 26 AWG BLACK 14'29 - Immediate$666.00ดูรายละเอียด
CAT 8 STP 26 AWG BLACK 20'MP-CAT8STPBLK-020CAT 8 STP 26 AWG BLACK 20'21 - Immediate$847.69ดูรายละเอียด
CAT 8 STP 26AWG  25FT BLACKMP-CAT8STPBLK-025CAT 8 STP 26AWG 25FT BLACK12 - Immediate$999.97ดูรายละเอียด
CAT 8 STP 26AWG  30FT BLACKMP-CAT8STPBLK-030CAT 8 STP 26AWG 30FT BLACK11 - Immediate$1,156.44ดูรายละเอียด
CAT 8 STP 26AWG  40FT BLACKMP-CAT8STPBLK-040CAT 8 STP 26AWG 40FT BLACK20 - Immediate$1,476.83ดูรายละเอียด
CAT 8 STP 26AWG  50FT BLACKMP-CAT8STPBLK-050CAT 8 STP 26AWG 50FT BLACK11 - Immediate$1,728.04ดูรายละเอียด
CAT 8 STP 26AWG  65FT BLACKMP-CAT8STPBLK-065CAT 8 STP 26AWG 65FT BLACK17 - Immediate$2,151.88ดูรายละเอียด
Updated: 2025-12-02
Published: 2024-04-23