ANSI C136-41 FLB Series Bases and Domes
Amphenol Communications Solutions' FLB series bases and domes are designed for roadway and outdoor lighting applications
Amphenol Communications Solutions' FLB series base assembly provides a platform for a customer-supplied PCBA providing photocell or other control functionality. The FLB base mates with the FLA series receptacle and utilizes twist-lock technology to provide a secure, integrated power and signal interface solution for use in roadway and area lighting applications. The FLB series cover couples with the base to provide IP66 protection (per IEC 60529) for the mated photocell/control assembly. All base assembly components meet the UL 94 V-0 flammability rating, and the cover meets the UL 94-5VA flammability rating.
- Domes available in 35 mm, 50 mm, 60 mm, 75 mm, 100 mm, and 130 mm heights
- Domes available in gray, clear, red, black, white, and translucent colors
- 0, 2, or 4 dimming contacts options
- RoHS compliant
- Bases available in 76 mm diameter
- Roadway lighting
- Outdoor lighting
ANSI C136-41 FLB Series Bases and Domes
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLBP75001 | FLB BASE NEMA ANSI C136.41, 76MM | 15 - Immediate 413 - Marketplace | $246.68 | ดูรายละเอียด |
![]() | ![]() | FLBP77001 | FLB BASE NEMA ANSI C136.41, 76MM | 33 - Immediate | $312.95 | ดูรายละเอียด |
![]() | ![]() | FLBC70502001 | FLB DOME, NEMA ANSI C136.41, 76M | 0 - Immediate 320 - Marketplace | $141.61 | ดูรายละเอียด |
![]() | ![]() | FLBP70002 | FLB BASE NEMA ANSI C136.41, 76MM | 25 - Immediate 244 - Marketplace | $229.87 | ดูรายละเอียด |
![]() | ![]() | FLBC70501001 | FLB DOME, NEMA ANSI C136.41, 76M | 0 - Immediate | $143.22 | ดูรายละเอียด |
![]() | ![]() | FLBC70351001 | FLB DOME, NEMA ANSI C136.41, 76M | 17 - Immediate 223 - Marketplace | $129.32 | ดูรายละเอียด |
![]() | ![]() | FLBP75002 | FLB BASE NEMA ANSI C136.41, 76MM | 9 - Immediate 423 - Marketplace | $267.69 | ดูรายละเอียด |
![]() | ![]() | FLBC70352001 | FLB DOME, NEMA ANSI C136.41, 76M | 11 - Immediate 221 - Marketplace | $127.38 | ดูรายละเอียด |
![]() | ![]() | FLBP70001 | FLB BASE NEMA ANSI C136.41, 76MM | 141 - Immediate | $217.26 | ดูรายละเอียด |
![]() | ![]() | FLBP77002 | FLB BASE NEMA ANSI C136.41, 76MM | 47 - Immediate | $321.04 | ดูรายละเอียด |