ExpressPort™ SFP+ 1xN Cages
Amphenol Communications Solutions introduces the ExpressPort SFP+ 1xN Cages providing data speeds up to 10 Gbps when combined with the new ExpressPort SFP+ connector
Amphenol Communications Solutions' ExpressPort SFP+ 1xN Cages expand Amphenol Communications Solutions' SFP series product offering to provide data transfer speeds of up to 10 Gbps when combined with the new ExpressPort SFP+ connector. Together, these products form a modular high speed I/O interconnect system providing a higher speed, inexpensive external I/O product, primarily for the networking, telecom and storage systems markets. ExpressPort SFP+ 1xN cages and connectors meet the SFF-8432 standard for single port cages, and SFF-8433 standard for 1xN (1x2, 1x4 and 1x6) port versions, and feature compliant press-fit pins (single port cages are also available with PCB mount solder tails). Applications for this product include network switches, routers, servers, and storage devices.
- Unless otherwise specified, the materials for each component shall be:
- RoHS compliant on SFP connectors and cages
- Cage: copper alloy, nickel plated; selected version available with matte tin over nickel
- Light pipes are optical grade polycarbonate; brackets, stainless steel
- Optional thermoplastic dust covers
- RoHS compliant
- Industry-standard footprint
- Cages are tray packaged
- Dust cover for front face is available (bulk packed)
- Temperature rating -55°C to +85°C
- Industry standard EIA-364
- Hot swappable
- Allows module swapping
- Operating voltage 3.3 V at 0.5 A (max.)
- Cages include EMI grounding features such as spring fingers and elastomeric gaskets for superior EMI performance
- Selected versions provide enhanced EMI shielding through the use of supplementary ground tabs
- Accepts multiple transceivers per INF-8074i and SFF-8431
- Durability of 250 mating cycles
- Maximum insertion force for an MSA compliant transceiver is 50 N
- Connectors shall be of the design, construction and physical dimensions specified on the applicable product drawings
1nX Cages
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | UE76A203000T | CONN SFP+ RCPT 20POS SLD R/A SMD | 1467 - Immediate | $49.79 | ดูรายละเอียด |
![]() | ![]() | U77A16182001 | CONN SFP+ CAGE PRESS-FIT R/A | 9364 - Immediate | $89.55 | ดูรายละเอียด |
![]() | ![]() | U77A16133001 | CONN SFP+ 1X1 CAGE | 0 - Immediate | $97.64 | ดูรายละเอียด |
![]() | ![]() | U77A461M2081 | CONN SFP+ CAGE 1X4 PRESS-FIT R/A | 741 - Immediate | $232.45 | ดูรายละเอียด |
![]() | ![]() | UE76A202000T | CONN SFP+ RCPT 20POS SLD R/A SMD | 7419 - Immediate | $45.59 | ดูรายละเอียด |
![]() | ![]() | U77A261M2071 | CONN SFP+ CAGE 1X2 PRESS-FIT R/A | 3574 - Immediate | $144.19 | ดูรายละเอียด |
![]() | ![]() | U77A261M2081 | CONN SFP+ CAGE 1X2 PRESS-FIT R/A | 3331 - Immediate | $129.00 | ดูรายละเอียด |
![]() | ![]() | U77C461M2081 | CONN SFP+ CAGE 1X4 PRESS-FIT R/A | 654 - Immediate | $317.80 | ดูรายละเอียด |
![]() | ![]() | UE76A203010T | CONN SFP+ RCPT 20POS SLD R/A SMD | 2938 - Immediate | $74.04 | ดูรายละเอียด |
![]() | ![]() | U77C16192001 | CONN SFP+ CAGE PRESS-FIT R/A | 352 - Immediate | $131.58 | ดูรายละเอียด |
![]() | ![]() | U77C261M2081 | CONN SFP+ CAGE 1X2 PRESS-FIT R/A | 233 - Immediate | $165.85 | ดูรายละเอียด |
![]() | ![]() | U77A16382001 | EXPRESSPORT SFP + CAGE | 646 - Immediate | $96.34 | ดูรายละเอียด |
![]() | ![]() | U77C16182001 | EXPRESSPORT SFP + CAGE | 0 - Immediate | $132.23 | ดูรายละเอียด |
![]() | ![]() | U77E16E82001 | EXPRESSPORT SFP + CAGE | 0 - Immediate | $245.38 | ดูรายละเอียด |
![]() | ![]() | U77C441M2081 | CONN SFP+ CAGE 1X4 PRESS-FIT R/A | 0 - Immediate | $354.01 | ดูรายละเอียด |
![]() | ![]() | UE76A205000T | CONN SFP+ RCPT 20POS SLD R/A SMD | 923 - Immediate | $47.53 | ดูรายละเอียด |
![]() | ![]() | U77A16392001 | CONN SFP+ CAGE PRESS-FIT R/A | 700 - Immediate | $94.73 | ดูรายละเอียด |
![]() | U7711632010P | CONNECTOR | 0 - Immediate | $33.84 | ดูรายละเอียด | |
![]() | ![]() | U77F16192001 | CONN SFP+ CAGE PRESS-FIT R/A | 0 - Immediate | $56.17 | ดูรายละเอียด |
![]() | U77A16333001 | CONN 1X1 SFP+ CAGE SOLDER PIN | 0 - Immediate | $58.87 | ดูรายละเอียด |