ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors

Amphenol’s NDH Series sealed ix Industrial latching interface for rugged applications

Image of  Amphenol’s ix Industrial™ IP6X Cables and Connectors Amphenol's ix Industrial IP6X rectangular push-pull connector and cable solution provides Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface, and full sealing to IP65, IP66, and IP67 specifications. Intended for use in industrial Ethernet applications requiring additional environmental protection, it is suitable for any indoor and outdoor rugged/harsh environments.

Resources

Features
  • Weatherproof: IP6X, UV resistant
  • Push-pull positive locking latch
  • Small, lightweight, ergonomic form factor
  • Field terminable plug kits or pre-made cable assemblies
  • Mates with standard IP20 ix Industrial receptacles
Applications
  • Industrial and instrumentation
  • IoT
  • Machine-to-machine
  • Robotics
  • Sensors, actuators, and network nodes
  • Test equipment
  • Building automation
  • Communications
  • Medical
  • Automotive

ix Industrial™ IP6X Rectangular Push Pull Cables and Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN200RECTANGULAR PUSH PULL IP67 INDUS184 - Immediate$137.73ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3A2RECTANGULAR PUSH PULL IP67 INDUS12 - Immediate
180 - Marketplace
$432.58ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3B2RECTANGULAR PUSH PULL IP67 INDUS19 - Immediate
180 - Marketplace
$432.58ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3D2RECTANGULAR PUSH PULL IP67 INDUS20 - Immediate
180 - Marketplace
$433.87ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3E2RECTANGULAR PUSH PULL IP67 INDUS20 - Immediate
180 - Marketplace
$433.87ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3G2RECTANGULAR PUSH PULL IP67 INDUS0 - Immediate
180 - Marketplace
$433.55ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN3H2RECTANGULAR PUSH PULL IP67 INDUS20 - Immediate
180 - Marketplace
$433.55ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6A2RECTANGULAR PUSH PULL IP67 INDUS0 - Immediate$544.44ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6B2RECTANGULAR PUSH PULL IP67 INDUS40 - Immediate$544.44ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6D2RECTANGULAR PUSH PULL IP67 INDUS18 - Immediate$545.73ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6E2RECTANGULAR PUSH PULL IP67 INDUS299 - Immediate$545.73ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6G2RECTANGULAR PUSH PULL IP67 INDUS18 - Immediate$545.41ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN6H2RECTANGULAR PUSH PULL IP67 INDUS220 - Immediate$545.41ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN4A2AA0ARECTANGULAR PUSH PULL IP67 INDUS15 - Immediate
80 - Marketplace
$588.73ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN4B2AA0ARECTANGULAR PUSH PULL IP67 INDUS10 - Immediate
40 - Marketplace
$588.73ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN4A2AB0ARECTANGULAR PUSH PULL IP67 INDUS50 - Immediate$662.12ดูรายละเอียด
RECTANGULAR PUSH PULL IP67 INDUSNDHN4B2AB0ARECTANGULAR PUSH PULL IP67 INDUS18 - Immediate
180 - Marketplace
$662.12ดูรายละเอียด
Published: 2022-05-10