ix Industrial™ Magnetics Connectors

Amphenol Communications Solutions’ magnetics connectors offer CAT6A performance for up to 10 Gb/s Ethernet communication

Image of Amphenol Communications Solutions' ix Industrial™ Magnetics ConnectorsAmphenol Communications Solutions’ ix Industrial connectors enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. The ix Mag series connectors offer CAT6A performance for up to 10 Gb/s Ethernet communication, support PoE++ up to 90 W as defined by IEEE 802.3bt, and shield for excellent EMC immunity. These connectors are compatible with 100BaseT, 1000BaseT, and 10GBaseT.

Features
  • Supports Ethernet/IP and common protocols, including Profinet, DeviceNet, EtherCAT, Modbus, and others
  • Provides excellent EMI immunity for use in electrically noisy environments with the option of external shield tabs
  • Controlled mating for Ethernet, signal/bus, and other ports
  • Ease of custom cabling or repair in the field with IDC contacts
Applications
  • Internet of Things (IoT)
    • Machine-to-machine (M2M)
    • Robotics
    • Transportation
    • Sensors, actuators, and network nodes
    • Test equipment
    • Building automation
  • Traffic control monitoring systems
  • Mobile communication systems
  • Healthcare/medical equipment

ix Industrial™ Magnetics Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IX MAG RECEPTACLE, TYPE A RA FLANDMA142100IX MAG RECEPTACLE, TYPE A RA FLA2 - Immediate
232 - Marketplace
$431.28ดูรายละเอียด
IX MAG RECEPTACLE, TYPE B RA FLANDMB152100IX MAG RECEPTACLE, TYPE B RA FLA0 - Immediate
154 - Marketplace
$431.28ดูรายละเอียด
IX MAG RECEPTACLE, TYPE A RA FLANDMA254100IX MAG RECEPTACLE, TYPE A RA FLA2 - Immediate
154 - Marketplace
$443.24ดูรายละเอียด
IX MAG RECEPTACLE, TYPE B RA FLANDMB144100IX MAG RECEPTACLE, TYPE B RA FLA2 - Immediate
310 - Marketplace
$443.24ดูรายละเอียด
Published: 2022-11-15