UltraPort™ QSFP+ Interconnect System
Amphenol Communications Solutions' interconnect system is made up of a 38-position, 0.8 mm pitch connector for use in high-speed serial applications
Amphenol Communications Solutions' UltraPort QSFP+ interconnect system comprises of a 38-position, 0.8 mm pitch connector built for use in high-speed serial applications. Each port offers four channels to increase port density which allows more board real estate and cost-optimized solutions. The UltraPort QSFP+ connector supports next-generation 100G+ applications and transmits up to 28 Gb/s per channel. It features a stamped and formed contact design providing improved mechanical durability. The resonance-dampening features of the design allows superior signal integrity. The design minimizes crosstalk and transmission line impedance discontinuity across the connector interface.
- Electrical interface employs four lanes that operate up to 28 Gb/s per channel
- Passive copper and optical solutions to support various application requirements
- Stamped and formed contact design for improved mechanical durability
- Resonance-dampening features minimizes crosstalk and transmission line impedance
- Communications
- Switches
- Routers
- Networked storage systems
- Data centers
- Servers
- High-performance computing (HPC)
UltraPort™ QSFP+
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | FS1Z3820Z660 | CONN QSFP+ RCPT 38POS SLD RA SMD | 3156 - Immediate | $215.32 | ดูรายละเอียด |
![]() | ![]() | U95T1111001 | CONN QSFP+ CAGE PRESS-FIT R/A | 564 - Immediate | $202.06 | ดูรายละเอียด |
![]() | ![]() | U95T151100A | CONN QSFP+ CAGE W/HSINK PRESS RA | 1282 - Immediate | $342.37 | ดูรายละเอียด |
![]() | ![]() | U95T1R1100A | CONN QSFP+ CAGE W/HSINK PRESS RA | 470 - Immediate | $530.21 | ดูรายละเอียด |
![]() | ![]() | U95Z1054071341 | CONN QSFP+ RCP W/CAGE 2X1 76P RA | 357 - Immediate | $1,063.33 | ดูรายละเอียด |
![]() | ![]() | U95Z1054081341 | CONN QSFP+ RCP W/CAGE 2X1 76P RA | 0 - Immediate | $1,090.81 | ดูรายละเอียด |
![]() | ![]() | U95Z2054071141 | CONN QSFP+ RCPT CAGE 2X2 152P RA | 0 - Immediate | $1,402.88 | ดูรายละเอียด |
![]() | ![]() | U95Z2054071341 | CONN QSFP+ RCPT CAGE 2X2 152P RA | 140 - Immediate | $1,793.99 | ดูรายละเอียด |
![]() | ![]() | U95Z2054081341 | CONN QSFP+ RCPT CAGE 2X2 152P RA | 25 - Immediate | $1,827.29 | ดูรายละเอียด |
![]() | ![]() | U95Z3054071141 | CONN QSFP+ RCPT CAGE 2X3 228P RA | 0 - Immediate | $2,694.06 | ดูรายละเอียด |
![]() | ![]() | U95Z3054071341 | CONN QSFP+ RCPT CAGE 2X3 228P RA | 1 - Immediate | $2,405.03 | ดูรายละเอียด |
![]() | ![]() | U95Z3054081141 | CONN QSFP+ RCPT CAGE 2X3 228P RA | 0 - Immediate | $2,731.89 | ดูรายละเอียด |
![]() | ![]() | U95Z3054081341 | CONN QSFP+ RCPT CAGE 2X3 228P RA | 22 - Immediate | $2,440.27 | ดูรายละเอียด |