FloatCombo™ 0.50 mm Floating Board-to-Board Connectors with Power Pin

Amphenol Communications Solutions FloatCombo board-to-board connectors feature a high-speed and high-current power pin

Image of Amphenol ICC's Floating 0.5 mm Power Pin Board-to-Board ConnectorsAmphenol Communications Solutions FloatCombo connectors feature a 0.50 mm pitch board-to-board floating design, supporting stack heights ranging from 8 mm to 30 mm. These connectors come with four independent power contacts and 20 to 140 signal contacts, with the power contacts capable of supporting 5 A per pin and the signal contacts providing high-speed data rates of up to 10 Gb/s or 16 Gb/s. The compact connector design makes it suitable for use in applications with large current, vibration, and space-saving requirements, such as ADAS, ECUs, BMS, OBC, and inverters in automotive and LED displays, LED monitors, and robotics in industrial.

Resources
Features
  • High-speed transmission: 10 Gb/s (SH≤15 mm), 16 Gb/s(SH>15 mm)
  • Current rating up to 5 A per power pin (5 A/pin x 4 pins)
  • Wide operating temperature range: -55°C to +125°C (including T-Rise)
  • Large floating range, SH≤15 mm: X, Y±0.60 mm, Z±0.50 mm, SH>15 mm: X, Y±0.80 mm, Z±0.60 mm
  • Anti-fool mating design
  • Direction guide functions for easy mating
  • USCAR-2 T3V2 qualified
Applications
  • Consumer
  • Medical
  • Industrial and instrumentation
  • Automotive

0.5 mm Power Pin Board-to-Board Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FBTB P0.5 ,60P, RECEPTACLE, SPOTB3291B7L111260E100FBTB P0.5 ,60P, RECEPTACLE, SPOT4071 - Immediate$114.77ดูรายละเอียด
B322-1B7L1-11260-E100-FLOATING PB322-1B7L1-11260-E100B322-1B7L1-11260-E100-FLOATING P1826 - Immediate$108.63ดูรายละเอียด
FBTB P0.5 ,60P, PLUG, SPOT PLATIB3241B7L111260E100FBTB P0.5 ,60P, PLUG, SPOT PLATI4143 - Immediate$95.05ดูรายละเอียด
FBTB P0.5 ,100P, RECEPTACLE, SPOB3291B7L1112A0E100FBTB P0.5 ,100P, RECEPTACLE, SPO5612 - Immediate$222.75ดูรายละเอียด
FBTB P0.5 ,100P, PLUG, SPOT PLATB3221B7L1112A0E100FBTB P0.5 ,100P, PLUG, SPOT PLAT1212 - Immediate$121.56ดูรายละเอียด
Updated: 2025-06-23
Published: 2021-09-27