High Power Card Edge (HPCE®)

Amphenol’s next-generation power card edge connector

Image of Amphenol's High Power Card Edge (HPCE®) Amphenol's HPCE connector is a next-generation power card edge connector for demanding applications requiring high linear current density and low power loss. HPCE offers a low-profile height (7.50 mm) and is based on very cost effective and highly reliable stamped-and-formed power contact technology similar to other power solutions from FCI.

The HPCE incorporates an innovative power contact and housing design that permits a more compact and lower profile package for both demanding AC and DC power supply and add-in card applications. HPCE's low profile height (for maximized airflow), significantly increased linear current density, and low contact resistance characteristics are ideal for next generation 1U/2U servers, storage enclosures, telecommunications equipment, and datacom/networking equipment.

HPCE is available with power and signal contacts integrated into a single molded housing for power distribution and power control. Similar to other FCI power solutions, HPCE is modularly tooled making the product highly configurable in terms of the number and placement of the power and signal contacts for custom power needs.

HPCE is rated to 9 A per power contact beam (with multiple power contacts fully energized) without exceeding a 30°C temperature rise in still air. The innovative design minimizes the connector footprint, and the robust housing includes touch-proof safety features as well as polarization to ensure proper mating. Vertical, right angle, and straddle mount options are available to accommodate various system architectures.

Features and Benefits
  • Current rating to 9 A/power contact beam (with multiple power contacts fully energized) without exceeding a 30°C temperature rise in still air
  • Low-profile height (2.8 mm for straddle mount; 7.50 mm for right angle) maximizes airflow for effective system cooling
  • One-piece assembly enables cost-effective power delivery for 1U and 2U power supplies or power distribution applications
  • Highly vented housing design maximizes heat dissipation
  • Vertical, right angle, and straddle mount options are available with both power contacts for power distribution and signal contacts for power control
  • Number and placement of power and signal contacts are highly configurable for custom power needs
  • Polarized housing option ensures proper mating board orientation
  • Plastic housing features and mounting ear options are available for polarization to the host PCB as well as to secure the connector during the wave solder process
Target Markets/Applications
  • AC/DC pluggable power supplies in data, telecom, and datacom/networking equipment
  • Industrial PCs
  • Industrial controls and instrumentation
  • Medical

High Power Card Edge Connectors

รูปภาพManufacturer Part NumberคำอธิบายจำนวนของแถวระยะAvailable Quantityราคาดูรายละเอียด
CONN PCI EXP FMALE 36POS 0.03910018783-10000TLFCONN PCI EXP FMALE 36POS 0.03920.039" (1.00mm)4604 - Immediate$43.32ดูรายละเอียด
CONN PCI EXP FMALE 164POS 0.03910018783-10003TLFCONN PCI EXP FMALE 164POS 0.03920.039" (1.00mm)2860 - Immediate$141.61ดูรายละเอียด
CONN PCI EXP FMALE 36POS 0.03910018783-10010TLFCONN PCI EXP FMALE 36POS 0.03920.039" (1.00mm)26858 - Immediate$36.53ดูรายละเอียด
CONN PCI EXP FMALE 64POS 0.03910018783-10011TLFCONN PCI EXP FMALE 64POS 0.03920.039" (1.00mm)1875 - Immediate$66.60ดูรายละเอียด
CONN PCI EXP FMALE 98POS 0.03910018783-10012TLFCONN PCI EXP FMALE 98POS 0.03920.039" (1.00mm)674 - Immediate$73.39ดูรายละเอียด
Published: 2018-07-26