Hyper Cool Edge Connectors

Amphenol Hyper Cool Edge connectors meet SFF-TA-1037 specifications

Image of Amphenol FCI Hyper Cool Edge Connectors Amphenol Hyper Cool Edge connectors are designed to support the pluggable multi-purpose module (SFF-TA-1034), delivering high-speed signal, sideband communication, and power connectivity. These 0.6 mm pitch connectors support xPU/CXL/NIC modules for data center, server, storage, accelerator, AI, and machine learning applications. Vertical, right angle, and straddle mount board-to-board connectors (including panel mount cable termination for board-to-cable applications) are available. These connectors are high speed, with 32 GT/s to 64 GT/s PAM4, and are able to upgrade to 112 GT/s PAM4.

Features
  • 4C+ EP receptacle supports X16 PCIe® lanes, sideband, and 200 W power
  • 108-pin receptacle supporting an additional sixteen (16) Tx and Rx PCIe lanes
  • 2-pin power receptacle support up to an additional 400 W
  • Hot-pluggable connector
  • Common clock with options for SRIS and SRNS support by both host and device
Benefits
  • Supports different board-to-board/cable module applications like SSD, NIC, CXL
  • Support XPU/CXL/Smart NIC applications and power modules
  • Product portfolio meets standard BTB applications and BTC applications
  • Support single-ended, high-speed diff pairs up to 64 G PAM4. Upgradeable up to 112 G PAM4
Applications
  • xPU/CXL/NIC modules
  • Server and storage
  • Accelerators
  • Artificial intelligence (AI)
  • Machine learning

Hyper Cool Edge Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
INTERCONNECT RECTANGULARHE0000210V00011INTERCONNECT RECTANGULAR3122 - Immediate$114.45ดูรายละเอียด
INTERCONNECT RECTANGULARHE2G10810V10011INTERCONNECT RECTANGULAR2800 - Immediate$490.45ดูรายละเอียด
INTERCONNECT RECTANGULARHE2G15610V10011INTERCONNECT RECTANGULAR2100 - Immediate$1,169.70ดูรายละเอียด
Published: 2025-10-10