Millipacs® Hard Metric Series Right-Angle Headers and Receptacles

Amphenol Communications Solutions right-angle headers and receptacles are ideal for communication and medical applications

Image of Amphenol ICC/FCI Millipacs® Hard Metric Series Right-Angle Headers and ReceptaclesAmphenol Communications Solutions Millipacs 2 mm hard metric right-angle headers are available in all popular versions: Type A, B, C, B19, B22, AB22, and AB25 with shielding row options. The system is designed for applications requiring co-planar board-to-board connection within the normal hard metric environment. When used in conjunction with right-angle receptacles, this system is suitable for extender or test card designs. In addition to co-planar design, right-angle headers can be used in applications that require an industrial backplane.

Right-angle receptacles are offered in standard signal modules of five and eight rows. Five-row modules are available up to a maximum of 125 signal contacts and eight-row modules are available up to a maximum of 200 signal contacts per 50 mm length. Besides signal modules, hybrid modules are available with signal pins and power and coax contacts. Receptacles are designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards.

Features
  • Receptacles designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards
  • Modular and scalable receptacles by 25 mm to 50 mm
  • Header housings have a cable latch lock feature
  • Headers are offered in types A, B, C, B19, B22, AB22, and AB25
Applications
  • Communication
  • Data
  • Medical
  • Industrial and instrumentation

Resources

Millipacs® 2 mm Right-Angle Headers and Receptacles

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HEADER 150POS 2MM PRESS-FITHM2J08PE5118N9LFCONN HEADER 150POS 2MM PRESS-FIT21 - Immediate
39 - Marketplace
$496.27ดูรายละเอียด
CONN HEADER 125POS 2MM PRESS-FITHM2J08PE5110N9LFCONN HEADER 125POS 2MM PRESS-FIT0 - Immediate$369.53ดูรายละเอียด
CONN RECEPT 55POS 2MM PRESS-FITHM2R30PA5108N9LFCONN RECEPT 55POS 2MM PRESS-FIT485 - Immediate$142.25ดูรายละเอียด
CONN RECEPT 110POS 2MM PRESS-FITHM2R01PA5100N9LFCONN RECEPT 110POS 2MM PRESS-FIT2139 - Immediate$170.06ดูรายละเอียด
CONN RECEPT 125POS 2MM PRESS-FITHM2R02PA5100N9LFCONN RECEPT 125POS 2MM PRESS-FIT280 - Immediate$191.07ดูรายละเอียด
CONN RECEPT 110POS 2MM PRESS-FITHM2R10PA5100AALFCONN RECEPT 110POS 2MM PRESS-FIT531 - Immediate$246.35ดูรายละเอียด
CONN HEADER 132POS 2MM PRESS-FITHM2J70PE5118N9LFCONN HEADER 132POS 2MM PRESS-FIT192 - Immediate$472.99ดูรายละเอียด
CONN RECEPT 99POS 2MM PRESS-FITHM2R89PA8108N9LFCONN RECEPT 99POS 2MM PRESS-FIT0 - Immediate$234.07ดูรายละเอียด
CONN HEADER 125POS 2MM PRESS-FITHM2J65PE5118N9LFCONN HEADER 125POS 2MM PRESS-FIT373 - Immediate$581.62ดูรายละเอียด
CONN RECEPT 125POS 2MM PRESS-FITHM2R65PA5100N9LFCONN RECEPT 125POS 2MM PRESS-FIT0 - Immediate
136 - Marketplace
$191.07ดูรายละเอียด
CONN RECEPT 95POS 2MM PRESS-FITHM2R71PA5108N9LFCONN RECEPT 95POS 2MM PRESS-FIT449 - Immediate$234.39ดูรายละเอียด
CONN HEADER 55POS 2MM PRESS-FITHM2J09PE5110N9LFCONN HEADER 55POS 2MM PRESS-FIT279 - Immediate$608.77ดูรายละเอียด
CONN RECEPT 147POS 2MM PRESS-FIT10127156-101LFCONN RECEPT 147POS 2MM PRESS-FIT0 - Immediate$505.02ดูรายละเอียด
CONN RECEPT 110POS 2MM PRESS-FITHM2R66PA5108N9LFCONN RECEPT 110POS 2MM PRESS-FIT1132 - Immediate$207.56ดูรายละเอียด
CONN RECEPT 110POS 2MM PRESS-FITHM2R10PA5108E9LFCONN RECEPT 110POS 2MM PRESS-FIT288 - Immediate$331.71ดูรายละเอียด
CONN RECEPT 55POS 2MM PRESS-FITHM2R30PA5100AALFCONN RECEPT 55POS 2MM PRESS-FIT1223 - Immediate$152.60ดูรายละเอียด
CONN RECEPT 88POS 2MM PRESS-FITHM2R89PA8100N9LFCONN RECEPT 88POS 2MM PRESS-FIT434 - Immediate$197.54ดูรายละเอียด
CONN RECEPT 66POS 2MM PRESS-FIT10127169-101LFCONN RECEPT 66POS 2MM PRESS-FIT0 - Immediate
84 - Marketplace
$313.28ดูรายละเอียด
CONN HEADER 132POS 2MM PRESS-FITHM2J07PE5118N9LFCONN HEADER 132POS 2MM PRESS-FIT0 - Immediate$367.59ดูรายละเอียด
CONN RECEPT 95POS 2MM PRESS-FITHM2R71PA5108AALFCONN RECEPT 95POS 2MM PRESS-FIT273 - Immediate$268.34ดูรายละเอียด
Published: 2021-04-06