PCIe® M.2 Gen 3 and Gen 4 Card Edge Connectors

Amphenol’s high-density, high-performance connector solution is available in various height and keying options

Image of Amphenol FCI PCIe® M.2 Gen 3 and Gen 4 Card Edge ConnectorsAmphenol's PCIe M.2 Gen 3 and Gen 4 connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options, and supports higher data rates compared to PCIe mini card connectors. It is designed for PCIe 3.0, USB 3.0, and SATA 3.0 applications, making it suitable for tablets, laptops, and low-profile storage and server applications. PCIe M.2 connectors also support higher data rate transmission with both single- and double-sided modules.

Features
  • Various connector height and keying options
  • Accepts angled insertion of add-in module cards
  • Some PNs support both angled and straight insertion
  • Provide both right-angle and vertical orientation M.2 connectors
  • Sketching Gen 5 M.2 design which meets 32 GB/s rate
  • Fully compliant with PCI-SIG PCIe M.2 specifications
  • Compliant with PCIe 3.0, USB 3.0, and SATA 3.0
  • Can upgrade to Gen 4 (16 Gb/s) and backward compatible to Gen 3 versions
  • Offers dual-port M.2 and supports straight insertion with 2.0 mm height M.2
Applications
  • Data
  • Servers
  • Solid-state drives
  • Consumer

Resources

PCIe® Card Edge Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN M.2 FMALE 67POS 0.020 GOLDMDT420M01002CONN M.2 FMALE 67POS 0.020 GOLD8044 - Immediate$78.24ดูรายละเอียด
CONN M.2 FMALE 67POS 0.020 GOLDMDT350M01001VTCONN M.2 FMALE 67POS 0.020 GOLD3521 - Immediate$82.76ดูรายละเอียด
CONN M.2 FMALE 67POS 0.020 GOLDMDT180A03001CONN M.2 FMALE 67POS 0.020 GOLD724 - Immediate$70.16ดูรายละเอียด
CONN M.2 FMALE 67POS 0.020 GOLDMDT180M03001CONN M.2 FMALE 67POS 0.020 GOLD6786 - Immediate$70.80ดูรายละเอียด
CONN M.2 FMALE 67POS 0.020 GOLDMDT180B03001CONN M.2 FMALE 67POS 0.020 GOLD0 - Immediate$43.88ดูรายละเอียด
Published: 2021-03-17