WireLock® 1.80 mm Wire-to-Board Connectors

FCI Basics’ connectors are a reliable low mating force automotive grade connector solution

Image of Amphenol FCI WireLock® 1.80 mm Wire-to-Board ConnectorsThe FCI Basics’ WireLock 1.8 mm wire-to-board connector's compact design addresses the growing demand for miniaturizing the automotive application market. The connector is double-row offering four different colors for coding against visual mismatching. The connector has nominal current carrying capacity of 3 A and cable wire gauge from 22 AWG to 26 AWG. WireLock wire-to-board is available in 10 to 40 positions, double-row, with vertical and horizontal TH and SMT configurations.

Features
  • USCAR-2 V2 compatible
  • Reflow tin-plated reduce mating force
  • Four different colors for coding against visual mismatching
  • Positions from 10 to 40
  • Terminal Position Assurance (TPA)
  • Connector Position Assurance (CPA)
Applications
  • Industrial and instrumentation
  • Robotics
  • Automotive
  • Battery management systems

Connector Housings

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT HSG 16POS 1.80MM10159549-116KALFCONN RCPT HSG 16POS 1.80MM0 - Immediate
24450 - Marketplace
$57.55ดูรายละเอียด
CONN RCPT HSG 32POS 1.80MM10159549-132KALFCONN RCPT HSG 32POS 1.80MM2044 - Immediate$64.98ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-124KALFWIRELOCK, 1.80MM PITCH, WTB CONN1092 - Immediate$49.14ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-124KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2327 - Immediate$50.11ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-120KALFWIRELOCK, 1.80MM PITCH, WTB CONN2780 - Immediate$58.84ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-120KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2148 - Immediate$58.84ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-128KBLFWIRELOCK, 1.80MM PITCH, WTB CONN2330 - Immediate$60.13ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-128KALFWIRELOCK, 1.80MM PITCH, WTB CONN2488 - Immediate$60.13ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-140KALFWIRELOCK, 1.80MM PITCH, WTB CONN1037 - Immediate$67.89ดูรายละเอียด
WIRELOCK, 1.80MM PITCH, WTB CONN10159549-140KBLFWIRELOCK, 1.80MM PITCH, WTB CONN1809 - Immediate$67.89ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONNECTOR 1.80MM WTB US10153126-4T2LFCONNECTOR 1.80MM WTB US327315 - Immediate$3.88ดูรายละเอียด

Jumper Wires Pre-Crimped Leads

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
WIRELOCK CRIMPED LEAD WITH TIN P10156402-002LFWIRELOCK CRIMPED LEAD WITH TIN P0 - Immediate$38.47ดูรายละเอียด

Headers, Male Pins

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN 1.80MM WTB CONNECTOR, US10153118-132KALFCONN 1.80MM WTB CONNECTOR, US861 - Immediate$121.88ดูรายละเอียด
WIRELOCK 1.8MM, 16P RA HEADER, B10168530-116KBLFWIRELOCK 1.8MM, 16P RA HEADER, B2400 - Immediate$83.09ดูรายละเอียด
CONN 1.80MM WTB CONNECTOR, US10153118-116KALFCONN 1.80MM WTB CONNECTOR, US5195 - Immediate$85.35ดูรายละเอียด
WIRELOCK 1.8MM, 16P RA HEADER, A10168530-116KALFWIRELOCK 1.8MM, 16P RA HEADER, A2400 - Immediate$83.09ดูรายละเอียด
WIRELOCK 1.8MM, 24P RA HEADER, B10168530-124KBLFWIRELOCK 1.8MM, 24P RA HEADER, B1771 - Immediate$96.99ดูรายละเอียด
WIRELOCK 1.8MM, 24P RA HEADER, A10168530-124KALFWIRELOCK 1.8MM, 24P RA HEADER, A2349 - Immediate$82.12ดูรายละเอียด
WIRELOCK 1.8MM, 20P RA HEADER, A10168530-120KALFWIRELOCK 1.8MM, 20P RA HEADER, A2382 - Immediate$90.20ดูรายละเอียด
WIRELOCK 1.8MM, 20P RA HEADER, B10168530-120KBLFWIRELOCK 1.8MM, 20P RA HEADER, B2400 - Immediate$90.20ดูรายละเอียด
WIRELOCK 1.8MM, 28P RA HEADER, B10168530-128KBLFWIRELOCK 1.8MM, 28P RA HEADER, B2385 - Immediate$104.10ดูรายละเอียด
WIRELOCK 1.8MM, 28P RA HEADER, A10168530-128KALFWIRELOCK 1.8MM, 28P RA HEADER, A1435 - Immediate$104.10ดูรายละเอียด
WIRELOCK 1.8MM, 40P RA HEADER, B10168530-140KBLFWIRELOCK 1.8MM, 40P RA HEADER, B1735 - Immediate$130.94ดูรายละเอียด
WIRELOCK 1.8MM, 40P RA HEADER, A10168530-140KALFWIRELOCK 1.8MM, 40P RA HEADER, A2383 - Immediate$130.94ดูรายละเอียด
Updated: 2023-06-21
Published: 2021-04-29