H4 UTX™ PV Cable Connector

Amphenol H4 UTX PV cable connectors are a robust DC connector available for use in all major global PV markets

Image of Amphenol's H4 UTX PV Cable ConnectorThe H4 UTX PV cable connector from Amphenol Industrial is a robust DC connector triple-certified to UL 6703 1500 V, IEC 50521 1500 V (Class A), and JET 1500 V specifications, making it the only connector currently available for usage in all major global PV markets. The H4 UTX is an evolution of Amphenol’s well-known H4 connector, with Amphenol’s low resistance RADSOK® contact technology, ability to accept wire gauges from 14 AWG/2.5 mm² to 8 AWG/10 mm², and an IP68 rating. An enhancement over the H4 is the H4 UTX’s ratcheting gland back nut, which prevents backspin once the nut is tightened. The amount and characteristics of materials used to make the UTX have resulted in a more efficient and optimized design. By using gland nuts, environmental gaskets, wire-retention collets, and contacts that accept multiple wire gauges, part count goes down and cost-savings goes up. Amphenol’s H4 UTX connector is the ideal choice for all PV modules and installations around the world.

Features
  • Triple-certified to UL 6703 1500 V, TUV 1500 V - Class A (all access), and JET 1500 V
  • Mates with existing H4s
  • NEC code compliant (no locking sleeve required)
  • Accepts wire gauges from 14 AWG / 2.5 mm² to 8 AWG / 10 mm²
  • 0.25 mΩ low contact resistance RADSOK® contact
  • IP68 rating (mated)
  • UL94 V-0 (self-extinguishing)
  • RoHS, REACH, PAHS, and halogen-free compliant
  • Wide operating temperature range (-40°C to 90°C)

Photovoltaic Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN FMALE COUPLER PLUS 14AWGUTXCFA2AMCONN FMALE COUPLER PLUS 14AWG0 - Immediate$43.40ดูรายละเอียด
CONN MALE COUPLER MINUS 14AWGUTXCMA2AMCONN MALE COUPLER MINUS 14AWG0 - Immediate$35.54ดูรายละเอียด
CONN FMALE COUPLER PLUS 12AWGUTXCFA4AMCONN FMALE COUPLER PLUS 12AWG195 - Immediate$80.18ดูรายละเอียด
CONN MALE COUPLER MINUS 12AWGUTXCMA4AMCONN MALE COUPLER MINUS 12AWG0 - Immediate$35.54ดูรายละเอียด
CONN FMALE COUPLR HSG PLUSUTXCFA0AMCONN FMALE COUPLR HSG PLUS0 - Immediate$29.15ดูรายละเอียด

Contacts

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN PIN CONTACT 10-12AWG TINUTXFM4RCONN PIN CONTACT 10-12AWG TIN8355 - Immediate$12.29ดูรายละเอียด
CONN SOCKET CONTACT 10-12AWG TINUTXFF4RCONN SOCKET CONTACT 10-12AWG TIN2634 - Immediate$25.22ดูรายละเอียด

Tools

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL HAND CRIMPER PHOTOVOLTAICUTXTC0001TOOL HAND CRIMPER PHOTOVOLTAIC0 - Immediate$4,613.15ดูรายละเอียด
WRENCH TOOL FOR UTX CONNUTXTWA001WRENCH TOOL FOR UTX CONN40 - Immediate$224.05ดูรายละเอียด
Published: 2016-02-18