H4 Connectors
Versatile, low cost connectors from Amphenol Industrial
Amphenol Industrial's low power loss 4 mm H4 connectors for photovoltaic systems feature a locking design that meets NEC 2008 standards. Additionally, Amphenol's improved gasket materials enhance reliability for long-term use in any environment. The connectors also include TUV-compliant touch-proof casings for increased product and user safety.
H4 connectors feature self-cleaning, high efficiency grid contacts as well as long-term UV and ozone resistance to extend their life expectancy and performance. By incorporating proven Amphenol contact technology and manufacturing methods, these new connectors offer increased performance at a low price point.
These versatile and low-cost connectors can be used to connect multiple solar panels in strings and then combine boxes or inverters. They mate with existing H4s, making them suitable for use in currently installed applications.
RoHS compliant H4 connectors use a simple unlocking tool for quick mating and unmating in the field. Additionally, they are engineered to meet UL, IEC/CEI, NEC, TÜV, and DIN V specifications.
| Features | ||
|
|
|
| Specifications | ||
|
|
H4 Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | คุณสมบัติ | Available Quantity | ราคา | ||||
|---|---|---|---|---|---|---|---|---|---|
![]() | H4CPC4DI | CONN FML/ML COUP MINUS/PLS 12AWG | 12 AWG | 0 - Immediate | $82.85 | ดูรายละเอียด | |||
![]() | ![]() | H4CFC4DI | CONN FMALE COUPLER PLUS 12AWG | 12 AWG | 4117 - Immediate | $97.64 | ดูรายละเอียด | ||
![]() | ![]() | H4CMC4DI | CONN MALE COUPLER MINUS 12AWG | 12 AWG | 8989 - Immediate | $81.79 | ดูรายละเอียด | ||
![]() | ![]() | H4CPC6DI | CONN FML/ML COUP MINUS/PLS 10AWG | 10 AWG | 0 - Immediate | $86.08 | ดูรายละเอียด | ||
![]() | ![]() | H4CFC6DI | CONN FMALE COUPLER PLUS 10AWG | 10 AWG | 2619 - Immediate | $100.55 | ดูรายละเอียด |
Related Parts
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PV-670804-000 | RING TOOL H4 | 0 - Immediate | $41.15 | ดูรายละเอียด |
![]() | ![]() | H4TW0001 | WRENCH TOOL H4 | 320 - Immediate | $232.78 | ดูรายละเอียด |
![]() | H4TW0002 | HELIOS H4 SOLAR CONNECTOR WRENCH | 0 - Immediate | $153.89 | ดูรายละเอียด | |
![]() | ![]() | H4TC0002 | TOOL HAND CRIMPER 10-12/14AWG | 0 - Immediate | $4,613.15 | ดูรายละเอียด |
![]() | ![]() | PV-670509-000 | STRIP TOOL H4 | 90 - Immediate | $2,331.64 | ดูรายละเอียด |