M Series Sensor Connectors

Amphenol LTW's M series of receptacles, overmolded connectors with cable, and field installable connectors

Image of Amphenol LTW's M Series Sensor ConnectorsAmphenol LTW's M series sensor connectors feature waterproof ratings of IP65 or IP67-68. Current ratings for the LTW M series connectors range from 1.5 A to 28 A. The connector series includes receptacles, overmolded connectors with cable, and field installable connectors. The M series connectors meet IEC 61076-2-101 and IEC 61076-2-104 standards.

Features
  • Contacts: copper alloy, gold plated
    • Connector body (housing): nylon + GF or PU, UL recognized
    • Shield: zinc alloy or copper ally, nickel plated
  • IP65, IP67 to IP68 rated
  • Temperature range: receptacle -40°C to +105°C
  • Overmolded with cable:
    • PVC cable: -20°C to +80°C, PU cable: -20°C to +85°C
    • Field installable: -40°C to +105°C
  • M8, M10.5, M12 (A, B, D code), heavy duty shielded connector, M23
  • Current rating/data: 1.5 A to 28 A
  • Mating cycle: 100 min.
  • Contact resistance: ≤10 mΩ
  • Standard cable length: 1 M to 99 M
  • Vibration: 10 Hz to 500 Hz and 0.35 mm
  • IEC 61076-2-101, IEC 61076-2-104
Applications
   
  • LED lighting
  • Renewable energy
  • Industrial automation/factory automation
 
  • Marine electronics
  • Outdoor broadband wireless access
  • Smart grids/advanced metering infrastructure (AMI)

M Series Sensor Connectors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN RCPT FMALE 4POS GOLD SOLDERM12A-04PFFP-SF8001CONN RCPT FMALE 4POS GOLD SOLDER6349 - Immediate$196.89ดูรายละเอียด
CONN RCPT FMALE 4P GOLD SLDR CUPM12A-04PFFS-SF8002CONN RCPT FMALE 4P GOLD SLDR CUP10 - Immediate$268.02ดูรายละเอียด
CONN RCPT FMALE 4P GOLD SLDR CUPM12A-04PFFS-SH8001CONN RCPT FMALE 4P GOLD SLDR CUP0 - Immediate$191.72ดูรายละเอียด
CONN RCPT FML 4P WIR LEAD 0.49'M12A-04PFFC-SF8B15CONN RCPT FML 4P WIR LEAD 0.49'64 - Immediate$268.66ดูรายละเอียด
CONN RCPT FMAL 4P WIR LEAD 0.49'M12A-04PFFC-SH8B15CONN RCPT FMAL 4P WIR LEAD 0.49'185 - Immediate$247.65ดูรายละเอียด
CONN PLUG MALE 4POS GOLD SCREWM12A-04BMMB-SR7001CONN PLUG MALE 4POS GOLD SCREW56 - Immediate$270.60ดูรายละเอียด
CONN PLUG MALE 4P GOLD SLDR CUPM12A-04PMMS-SH8001CONN PLUG MALE 4P GOLD SLDR CUP167 - Immediate$185.57ดูรายละเอียด
CONN PLUG MALE 4POS GOLD SOLDERM12A-04PMMP-SF8001CONN PLUG MALE 4POS GOLD SOLDER3039 - Immediate$173.61ดูรายละเอียด
CONN PLUG MALE 4P WIR LEAD 0.49'M12A-04PMMC-SF8B15CONN PLUG MALE 4P WIR LEAD 0.49'215 - Immediate$245.06ดูรายละเอียด
CONN PLUG MALE 4P WIR LEAD 0.49'M12A-04PMMC-SH8B15CONN PLUG MALE 4P WIR LEAD 0.49'108 - Immediate$246.35ดูรายละเอียด
CONN RCPT FMALE 4POS GOLD SCREWM12A-04BFFB-SL7001CONN RCPT FMALE 4POS GOLD SCREW33 - Immediate$231.81ดูรายละเอียด
CONN RCPT FMALE 5POS GOLD SOLDERM12A-05PFFP-SF8001CONN RCPT FMALE 5POS GOLD SOLDER1320 - Immediate$209.50ดูรายละเอียด
CONN RCPT FMALE 5P GOLD SLDR CUPM12A-05PFFS-SH8001CONN RCPT FMALE 5P GOLD SLDR CUP192 - Immediate$224.37ดูรายละเอียด
CONN RCPT FMALE 5POS GOLD SOLDERM12A-05PFFP-SF8002CONN RCPT FMALE 5POS GOLD SOLDER14 - Immediate$279.98ดูรายละเอียด
CONN RCPT FML 5P WIR LEAD 0.49'M12A-05PFFC-SF8B15CONN RCPT FML 5P WIR LEAD 0.49'178 - Immediate
100 - Marketplace
$269.96ดูรายละเอียด
CONN RCPT FML 5P WIR LEAD 0.49'M12A-05PFFC-SH8B15CONN RCPT FML 5P WIR LEAD 0.49'346 - Immediate$252.50ดูรายละเอียด
CONN PLUG MALE 5POS GOLD SOLDERM12A-05PMMP-SF8001CONN PLUG MALE 5POS GOLD SOLDER7288 - Immediate$183.63ดูรายละเอียด
CONN PLUG MALE 5POS GOLD SOLDERM12A-05PMMP-SF8002CONN PLUG MALE 5POS GOLD SOLDER68 - Immediate$188.16ดูรายละเอียด
CONN PLUG MALE 5POS GOLD SCREWM12A-05BMMB-SL7001CONN PLUG MALE 5POS GOLD SCREW704 - Immediate$256.70ดูรายละเอียด
CONN PLUG MALE 5POS GOLD SCREWM12A-05BMMB-SR7001CONN PLUG MALE 5POS GOLD SCREW0 - Immediate$337.85ดูรายละเอียด
Published: 2018-03-01