X-Lok Connectors
Amphenol LTW's X-Lok connectors for flammability and UV exposure protection
Amphenol LTW X-Lok push lock connector offers secure, efficient, and cost-effective connectivity. With a metal design, the robust construction and intuitive push-lock mechanism can ensure reliable connections in the very roughest conditions. These connectors are suitable for applications that require extreme environmental resistance. The X-Lok series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, Amphenol LTW X-Lok is an ideal solution for harsh environments and outdoor applications.
The X-Lok offers mini, standard, middle, and large sizes, an ultra-high-density version, and the material supports plastic and metal options. The X-Lok mini-size metal and ultra-high-density versions have the same panel cut-out as M12, making them an alternative solution to the M12.
- Alternative solution to M12
- Protection up to IP68
- Spring-loaded push-lock design
- Power AC/DC, data, signal, and hybrid
- Blind mating with audible and tactile feedback
- Saving on-site installation time and costs
- Eliminating workmanship errors
- Salt spray for 48 h
- Temperature range: -40°C to +105°C
- Up to 600 V
- UL1977 and 2238+50e
- 1,000 cycles of durability
- Plastic or metal
- Identifications
- Mini-size plastic: 9/16"-24 UNS
- Mini-size metal: PG9
- Standard size: 5/8"-27 UNS
- Middle size: 13/16"-28 UNS
- Large size: 1" 20-UNEF
- LED lighting
- Industrial automation
- Autometers
- Railway mass transit
- Power supply switches, distribution boxes, and motors
- UAV
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Communication
- Broadband wireless access
- Heavy equipment
- Hybrid electric vehicles
- Transportation
- Automotive diagnostics
- Remote video response centers
- Rugged IT
X-Lok Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD-05PMFS-QC8001 | CONN RCPT FMALE 5P GOLD SLDR CUP | 0 - Immediate | $229.22 | ดูรายละเอียด |
![]() | ![]() | BB-02PMMS-QC8001 | CONN RCPT MALE 2P GOLD SLDR CUP | 10 - Immediate | $204.97 | ดูรายละเอียด |
![]() | ![]() | CB-04PMFS-QC8001 | CONN RCPT FMALE 4P GOLD SLDR CUP | 0 - Immediate | $235.69 | ดูรายละเอียด |
![]() | ![]() | CD-08PMMS-QC8001 | CONN RCPT MALE 8P GOLD SLDR CUP | 39 - Immediate | $262.84 | ดูรายละเอียด |
![]() | ![]() | BBD-06PMFS-QC8001 | CONN RCPT FMALE 6P GOLD SLDR CUP | 4 - Immediate | $245.71 | ดูรายละเอียด |
![]() | ![]() | BBD-06RMFS-QC8001 | CONN RCPT FMALE 6P GOLD SLDR CUP | 4 - Immediate | $244.41 | ดูรายละเอียด |
![]() | ![]() | CBD-08PMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 510 - Immediate | $197.54 | ดูรายละเอียด |
![]() | ![]() | CBD-08RMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 67 - Immediate | $273.19 | ดูรายละเอียด |
![]() | ![]() | BB-02BFMA-QL8MPP | CONN PLUG MALE 2POS GOLD CRIMP | 110 - Immediate | $178.78 | ดูรายละเอียด |
![]() | ![]() | BB-02BMFA-QL8MPP | CONN RCPT FMALE 2POS GOLD CRIMP | 62 - Immediate | $222.43 | ดูรายละเอียด |
![]() | ![]() | BB-04BFFA-QL8SPP | CONN PLUG FMALE 4POS GOLD CRIMP | 696 - Immediate | $188.16 | ดูรายละเอียด |
![]() | ![]() | BB-04BMMA-QL8SPP | CONN RCPT MALE 4POS GOLD CRIMP | 70 - Immediate | $268.02 | ดูรายละเอียด |
![]() | ![]() | BD-05BFMA-QL8MP0 | CONN PLUG MALE 5POS GOLD CRIMP | 3020 - Immediate | $184.93 | ดูรายละเอียด |
![]() | ![]() | BD-05BMFA-QL8MP0 | CONN RCPT FMALE 5POS GOLD CRIMP | 0 - Immediate | $235.04 | ดูรายละเอียด |
![]() | ![]() | BD-08BFFA-QL8MP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 48 - Immediate | $229.87 | ดูรายละเอียด |
![]() | ![]() | BD-08BMMA-QL8MP0 | CONN RCPT MALE 8POS GOLD CRIMP | 37 - Immediate | $268.02 | ดูรายละเอียด |
![]() | ![]() | CB-04BFMA-QL8MP0 | CONN PLUG MALE 4POS GOLD CRIMP | 9 - Immediate | $237.63 | ดูรายละเอียด |
![]() | ![]() | CB-04BMFA-QL8MP0 | CONN RCPT FMALE 4POS GOLD CRIMP | 0 - Immediate | $290.32 | ดูรายละเอียด |
![]() | ![]() | CD-08BFFA-QL8SP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 60 - Immediate | $243.12 | ดูรายละเอียด |
![]() | ![]() | CD-08BMMA-QL8SP0 | CONN RCPT MALE 8POS GOLD CRIMP | 38 - Immediate | $287.09 | ดูรายละเอียด |
Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAP-WACMTPC1 | WATERPROOF CAP C SIZE RJ | 0 - Immediate 300 - Marketplace | $103.46 | ดูรายละเอียด |
![]() | ![]() | CAP-WABMQPC1 | WATERPROOF CAP X-LOK B SIZE | 210 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | CAP-WACMTMA1 | WATERPROOF CAP C SIZE RJ | 30 - Immediate | $89.23 | ดูรายละเอียด |
![]() | ![]() | CAP-WAAMQPC1 | WATERPROOF CAP PUSH LOCK MINI SI | 10 - Immediate | $96.67 | ดูรายละเอียด |
![]() | ![]() | CAP-WABFQMA1 | WATERPROOF CAP X-LOK | 12 - Immediate | $35.56 | ดูรายละเอียด |
![]() | ![]() | CAP-WACFQCD1 | WATERPROOF CAP X-LOK | 0 - Immediate | $115.74 | ดูรายละเอียด |
![]() | ![]() | CAP-WADMQMD2 | WATERPROOF CAP X-LOK D SIZE | 42 - Immediate | $140.64 | ดูรายละเอียด |
![]() | ![]() | CAP-WADMTPC1 | WATERPROOF CAP D SIZE RJ | 319 - Immediate | $77.92 | ดูรายละเอียด |
![]() | ![]() | CAP-WAAFQCD1 | WATERPROOF CAP PUSH LOCK MINI SI | 90 - Immediate | $111.22 | ดูรายละเอียด |
![]() | ![]() | CAP-WAAMQMD1 | WATERPROOF CAP PUSH LOCK MINI SI | 8 - Immediate | $117.03 | ดูรายละเอียด |
![]() | ![]() | CAP-WADFQMA1 | WATERPROOF CAP X-LOK D SIZE | 9 - Immediate | $34.59 | ดูรายละเอียด |
![]() | ![]() | CAP-WACMQMA1 | WATERPROOF CAP X-LOK | 0 - Immediate | $50.43 | ดูรายละเอียด |
![]() | ![]() | CAP-WAAMQPC2 | ACC, XLOK, A CODE, WP CAP | 4 - Immediate | $59.16 | ดูรายละเอียด |
![]() | ![]() | CAP-WABMQMA1 | WATERPROOF CAP X-LOK | 0 - Immediate | $51.40 | ดูรายละเอียด |
![]() | ![]() | CAP-WADMQMA1 | WATERPROOF CAP X-LOK D SIZE | 0 - Immediate | $63.69 | ดูรายละเอียด |
![]() | ![]() | CAP-WACMRMA1 | MIDDLE SIZE WATERPROOF CAP | 10 - Immediate | $62.07 | ดูรายละเอียด |
![]() | ![]() | CAP-WADMLMA2 | WATERPROOF CAP D SIZE(RJ&USB) | 6 - Immediate | $68.22 | ดูรายละเอียด |
![]() | ![]() | CAP-WACMQPC1 | WATERPROOF CAP X-LOK C SIZE | 0 - Immediate | $78.89 | ดูรายละเอียด |
![]() | ![]() | CAP-WADMQPC1 | WATERPROOF CAP X-LOK D SIZE | 15 - Immediate | $97.31 | ดูรายละเอียด |
![]() | ![]() | CAP-WACFLMA2 | WATERPROOF CAP C SIZE POWER | 9 - Immediate | $96.67 | ดูรายละเอียด |
Between Series Adapter Cables
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-AU08ML-UPBML-QH003 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $590.80 | ดูรายละเอียด |
![]() | ![]() | AB-AU08FL-UPBML-QH003 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $698.52 | ดูรายละเอียด |
![]() | ![]() | AB-AU08FL-UPBML-QH005 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $825.55 | ดูรายละเอียด |
![]() | ![]() | AB-AU08FL-UPBML-QH010 | X-LOK, MINI SIZE, 2A, 08 PINS, O | 0 - Immediate | $1,065.44 | ดูรายละเอียด |
Cable Assemblies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CBD-08AFMM-QL8F01 | CIRC CBL 8POS RCPT TO WIRE 3.28' | 134 - Immediate | $866.12 | ดูรายละเอียด |
![]() | ![]() | CBD-08AFMM-QR8F01 | CBL 8POS RCPT RA TO WIRE 3.28' | 222 - Immediate | $876.14 | ดูรายละเอียด |
![]() | ![]() | AD-05BFFM-QL8D01 | CIRC CBL 5POS PLUG TO WIRE 3.28' | 18 - Immediate | $544.44 | ดูรายละเอียด |
![]() | ![]() | CB-04AFMM-QL8D01 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 17 - Immediate | $662.12 | ดูรายละเอียด |
![]() | ![]() | AD-02BMMM-QL8P01 | CIRC CBL 2POS PLUG TO WIRE 3.28' | 20 - Immediate 124 - Marketplace | $509.20 | ดูรายละเอียด |
![]() | ![]() | AD-02BFFM-QL8P05 | CIRC CBL 2POS RCPT TO WIRE 16.4' | 1 - Immediate 106 - Marketplace | $1,408.62 | ดูรายละเอียด |
![]() | ![]() | AD-02BMMM-QL8P05 | CIRC CBL 2POS PLUG TO WIRE 16.4' | 10 - Immediate 119 - Marketplace | $1,330.38 | ดูรายละเอียด |
![]() | ![]() | BB-02AMMM-QL8E01 | CIRC CBL 2POS RCPT TO WIRE 3.28' | 10 - Immediate | $424.17 | ดูรายละเอียด |
![]() | ![]() | ASD-05PMMS-QC8A15 | CIRC CBL 5POS RCPT TO WIRE 49.2' | 6 - Immediate 27 - Marketplace | $426.76 | ดูรายละเอียด |
![]() | ![]() | BD-06AMMM-QL8D01 | CIRC CBL 6POS RCPT TO WIRE 3.28' | 9 - Immediate | $554.78 | ดูรายละเอียด |
Connector Adapters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | AB-AU08FL-UPBML-QHA05 | CONN ADAPTER 8P-8P F-M INLINE | 1 - Immediate | $634.96 | ดูรายละเอียด |
![]() | ![]() | AB-AU08FL-UPBML-QH002 | CONN ADAPTER 8P-8P F-M INLINE | 11 - Immediate | $756.52 | ดูรายละเอียด |
![]() | ![]() | AB-AU08ML-UPBML-QHA05 | CONN ADAPTER 8P-8P M-M INLINE | 14 - Immediate | $512.43 | ดูรายละเอียด |
![]() | ![]() | AB-AD-050505-MFM-TQ001 | CONN T-ADPT 5P-5/5P F-M/M INLINE | 0 - Immediate 38 - Marketplace | $643.69 | ดูรายละเอียด |
![]() | ![]() | AB-AU08FL-UPBML-QH001 | CONN ADAPTER 8P-8P F-M INLINE | 0 - Immediate | $683.78 | ดูรายละเอียด |
![]() | ![]() | AB-AD-040404-FFM-TQ001 | CONN T-ADPT 4P-4/4P M-F/F INLINE | 0 - Immediate | $662.77 | ดูรายละเอียด |
![]() | ![]() | AB-AD-555500-FFMF00-Q001 | CONN T-ADAPTER 5P-5/5/5P M-F/F/F | 8 - Immediate | $1,158.38 | ดูรายละเอียด |
![]() | ![]() | AB-AD-050505-FMF-TQ001 | CONN T-ADPT 5P-5/5P M-F/F INLINE | 7 - Immediate 12 - Marketplace | $681.19 | ดูรายละเอียด |
![]() | ![]() | AB-AD-000505-0FM-LQ001 | CONN ADAPTER 5P-5P F-M INLINE RA | 0 - Immediate | $510.81 | ดูรายละเอียด |
![]() | ![]() | AB-AU08ML-UPBML-QH001 | CONN ADAPTER 8P-8P M-M INLINE | 0 - Immediate | $559.63 | ดูรายละเอียด |
![]() | ![]() | AB-AU08ML-UPBML-QH002 | CONN ADAPTER 8P-8P M-M INLINE | 0 - Immediate | $630.11 | ดูรายละเอียด |
![]() | ![]() | AB-AD-050505-FFM-TQ001 | CONN T-ADPT 5P-5/5P M-F/F INLINE | 0 - Immediate | $701.56 | ดูรายละเอียด |
![]() | ![]() | AB-AD-555555-FFFFMF-Q001 | CONN T-ADAPTER 5P-5P M-F INLINE | 0 - Immediate 7 - Marketplace | $1,685.36 | ดูรายละเอียด |
![]() | ![]() | AB-AD-000303-0FM-LQ001 | ACC, XLOK, A-5A, L ADA W/O CB | 0 - Immediate | $398.14 | ดูรายละเอียด |
![]() | ![]() | AB-AD-000404-0FM-LQ001 | X-LOK, ACCESSORY, 5A, 04 PINS, L | 0 - Immediate | $405.39 | ดูรายละเอียด |
![]() | ![]() | AB-AD-040404-MMM-TQ001 | ACC, XLOK, A-5A, T ADA W/O CB | 0 - Immediate | $483.17 | ดูรายละเอียด |
![]() | ![]() | AB-AD-030303-MFF-TQ001 | ACC, XLOK, A-5A, T ADA W/O CB | 0 - Immediate | $504.96 | ดูรายละเอียด |
![]() | ![]() | AB-AU-000808-0FM-LQ001 | X-LOK, ACCESSORY, 2A, 08 PINS, L | 0 - Immediate | $609.19 | ดูรายละเอียด |
![]() | ![]() | AB-CC-030303-FFM-TQ001 | ACC, XLOK, C-20A, T ADA W/O CB | 0 - Immediate | $694.61 | ดูรายละเอียด |
![]() | ![]() | AB-AU-666600-MMFM00-Q001 | ACC, XLOK, A-2A, MULTI-PORT | 0 - Immediate | $976.92 | ดูรายละเอียด |
Connector Assemblies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB-02BFMA-QL8MPP | CONN PLUG MALE 2POS GOLD CRIMP | 110 - Immediate | $178.78 | ดูรายละเอียด |
![]() | ![]() | BB-02RMFS-QC8001 | CONN RCPT FMALE 2P GOLD SLDR CUP | 163 - Immediate | $205.62 | ดูรายละเอียด |
![]() | ![]() | BB-04BFFA-QL8SPP | CONN PLUG FMALE 4POS GOLD CRIMP | 696 - Immediate | $188.16 | ดูรายละเอียด |
![]() | ![]() | CBD-08PMFS-QC8001 | CONN RCPT FMALE 8P GOLD SLDR CUP | 510 - Immediate | $197.54 | ดูรายละเอียด |
![]() | ![]() | AZ-17PMMP-QC8001 | X-LOK MINI SIZE PANEL CONN 1.5A | 209 - Immediate | $354.66 | ดูรายละเอียด |
![]() | ![]() | BD-05BFMA-QL8MP0 | CONN PLUG MALE 5POS GOLD CRIMP | 3020 - Immediate | $184.93 | ดูรายละเอียด |
![]() | ![]() | CC-03PMMS-QC800P | CONN RCPT MALE 3P GOLD SLDR CUP | 56 - Immediate | $180.08 | ดูรายละเอียด |
![]() | ![]() | BD-06RMMS-QC8001 | CONN RCPT MALE 6P GOLD SLDR CUP | 0 - Immediate | $236.33 | ดูรายละเอียด |
![]() | ![]() | CD-08BFFA-QL8SP0 | CONN PLUG FMALE 8POS GOLD CRIMP | 60 - Immediate | $243.12 | ดูรายละเอียด |
![]() | ![]() | DC-03BFMA-QL8SPP | CONN PLUG MALE 3POS GOLD CRIMP | 129 - Immediate | $264.14 | ดูรายละเอียด |
Connector Housings
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | CD-08BFFA-QL8AN0 | X-LOK, MIDDLE SIZE, 5A, 08 PINS, | 45 - Immediate | $258.32 | ดูรายละเอียด |
![]() | ![]() | CC-02BFFA-QL8ANP | X-LOK, MIDDLE SIZE, 20A, 02 PINS | 10 - Immediate | $257.67 | ดูรายละเอียด |
![]() | ![]() | CB-04BFMA-QL8SN0 | X-LOK, MIDDLE SIZE, 10A, 04 PINS | 4 - Immediate | $207.24 | ดูรายละเอียด |
![]() | ![]() | BD-05BFMA-QL8AN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 20 - Immediate | $292.91 | ดูรายละเอียด |
![]() | ![]() | BD-03BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-05BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-05BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-03BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-06BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 06 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-06BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 06 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-05BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 05 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-03BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 03 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-07BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-04BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-07BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-07BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 07 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-04BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-04BMMA-QL8SN0 | X-LOK, STANDARD SIZE, 5A, 04 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-02BMMA-QL8MN0 | X-LOK, STANDARD SIZE, 5A, 02 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
![]() | ![]() | BD-02BMMA-QL8LN0 | X-LOK, STANDARD SIZE, 5A, 02 PIN | 0 - Immediate | $136.92 | ดูรายละเอียด |
Tooling
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASST-C-05-W-A | X-LOK, ACCESSORY, N/A, N/A PINS, | 11 - Immediate | $4,761.56 | ดูรายละเอียด |
![]() | ![]() | CTL-204501 | SSL, ACCESSORY, CRIMP TOOL | 0 - Immediate | $3,983.70 | ดูรายละเอียด |
![]() | ![]() | ASST-C-20-W-C | X-LOK, ACCESSORY, N/A, N/A PINS, | 0 - Immediate | $4,668.45 | ดูรายละเอียด |