USB-A to USB-C® Adapters
Amphenol's USB-A to USB-C adapters are IP68-rated and come in a variety of RoHS compliant platings
Amphenol's USB Type-A to USB Type-C adapters provide a solution for harsh environment solutions requiring a USB signal. When users begin to integrate new equipment featuring USB-C ports into their systems, this solution allows them to do so without disassembling an existing USB-A link. Two adaptation options are available to facilitate this integration, depending on which equipment is being utilized as the host and the device. The USB3FTV series receptacle (MIL-DTL-38999 series III) can be mounted on the panel and protect the system against shock, vibration, leakage, and more. Available in a size 15 38999 series III shell, the USB3FTV offers improved EMI protection. These adapters (like their corresponding connectors) are IP68-rated and come in a variety of RoHS compliant platings.
- Compatible with MIL-DTL-38999 series III USB3FTV connectors
- Shell size 15
- Shock, vibration, and traction resistant
- IP68 sealing when mated and unmated
- USB specification USB3.2 Gen1
- Data rate: up to 5 Gb/s for high-speed USB
- Available in RoHS compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communication
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rail mass transit
- CNC machines
- Oil and gas
USB-A to USB-C® Adapters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 31930G015 | USBA HOST TO USBC DEV ADAPT SQ | 10 - Immediate | $15,993.33 | ดูรายละเอียด |
![]() | ![]() | 32242G015 | USBC HOST TO USBA DEV ADAPT SQ F | 10 - Immediate | $15,993.33 | ดูรายละเอียด |
![]() | ![]() | 32242N030 | USBC HOST TO USBA DEV ADAPT SQ F | 8 - Immediate | $16,430.75 | ดูรายละเอียด |
![]() | ![]() | 32241G030 | USBC HOST TO USBA DEV ADAPT JAM | 10 - Immediate | $16,456.94 | ดูรายละเอียด |
![]() | ![]() | 31932G030 | USBA HOST TO USBC DEV ADAPT JAM | 10 - Immediate | $17,806.39 | ดูรายละเอียด |
![]() | ![]() | 32240G030 | USBC HOST TO USBA DEV ADAPT RED | 10 - Immediate | $16,590.79 | ดูรายละเอียด |
![]() | ![]() | 32241ZN015 | USBC HOST TO USBA DEV ADAPT JAM | 10 - Immediate | $16,699.09 | ดูรายละเอียด |
![]() | ![]() | 31932ZN015 | USBA HOST TO USBC DEV ADAPT JAM | 10 - Immediate | $16,699.09 | ดูรายละเอียด |
![]() | ![]() | 32240ZN015 | USBC HOST TO USBA DEV ADAPT RED | 10 - Immediate | $16,725.28 | ดูรายละเอียด |
![]() | ![]() | 31931ZN015 | USBA HOST TO USBC DEV ADAPT RED | 10 - Immediate | $16,725.28 | ดูรายละเอียด |
![]() | ![]() | 31930ZN030 | USBA HOST TO USBC DEV ADAPT SQ | 10 - Immediate | $18,126.46 | ดูรายละเอียด |
![]() | ![]() | 31930N050 | USBA HOST TO USBC DEV ADAPT SQ | 10 - Immediate | $18,337.25 | ดูรายละเอียด |
![]() | ![]() | 32242N050 | USBC HOST TO USBA DEV ADAPT SQ F | 9 - Immediate | $16,948.03 | ดูรายละเอียด |
![]() | ![]() | 31931ZN030 | USBA HOST TO USBC DEV ADAPT RED | 10 - Immediate | $18,490.17 | ดูรายละเอียด |
![]() | ![]() | 31931G050 | USBA HOST TO USBC DEV ADAPT RED | 10 - Immediate | $18,516.36 | ดูรายละเอียด |
![]() | ![]() | 32241ZN050 | USBC HOST TO USBA DEV ADAPT JAM | 10 - Immediate | $17,601.10 | ดูรายละเอียด |
![]() | ![]() | 31932ZN050 | USBA HOST TO USBC DEV ADAPT JAM | 10 - Immediate | $19,044.31 | ดูรายละเอียด |
![]() | ![]() | 32240ZN050 | USBC HOST TO USBA DEV ADAPT RED | 10 - Immediate | $17,627.61 | ดูรายละเอียด |
![]() | 32242N015 | USBC HOST TO USBA DEV ADAPT SQ F | 0 - Immediate | $13,390.73 | ดูรายละเอียด | |
![]() | 31930N015 | USBA HOST TO USBC DEV ADAPT SQ | 0 - Immediate | $16,385.30 | ดูรายละเอียด |