USBFTV and USB3FTV Ruggedized USB Connectors
Amphenol’s USBFTV and USB3FTV ruggedized USB connectors for harsh environments
Amphenol has made it easy to ruggedize USB connectors with their USBFTV and USB3FTV series harsh environment solutions for USB connectors. This series includes a USB-A interface in USB2.0 (USBFTV) and a USB3.2 Gen 1 (USB3FTV) speeds, as well as a USB-B interface (USBBFTV) in USB2.0 speeds. This connector is based on the Series III MIL-DTL-38999 in size 15 shell. Plugs and receptacles are mated using a Tri-Start threaded coupling mechanism. This mating solution strengthens and protects devices against fluids, dust, shocks, and disconnection due to vibration. This connector can be assembled in the field with no special tooling. Users can choose between two different codings on both the plug and receptacle, and using a dedicated tool, users can remove the insert to change the coding if needed. The USBFTV series also provides improved EMI protection with shielding continuity. The USBFTV and USB3FTV series are IP68 sealed for mated pairs. A variety of materials and platings allow for customer satisfaction based on application. These are tested to MIL-STD equivalents and meet or exceed specifications for a D3899. Compatible USB accessories are also available for this series, including dust caps, rugged USB memory keys, and USB signal extenders (amplifiers).
- MIL-DTL-38999 Series III, threaded coupling
- Shell size 15
- Shock, vibration, and traction resistant
- EMI protection: shielding continuity
- 500+ mating cycles for plug and receptacles
- IP68 sealing for mated pairs
- Compatible with USB2.0 and USB3.2 based on series
- Available in RoHS compliant plating
- Operating temperature: -40°C to +85°C (-40°F to +185°F)
- C5ISR
- Battlefield communications
- Data acquisition and transmission in harsh environments
- Ground vehicles
- Naval
- Rugged computing and rugged displays
- Rail mass transit
- Industrial process controls
Connectors
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTV22G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 227 - Immediate | $1,985.71 | ดูรายละเอียด |
![]() | ![]() | USBFTV22N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 136 - Immediate | $2,605.15 | ดูรายละเอียด |
![]() | ![]() | USBFTV6G | CONN PLUG USB2.0 TYPEA 4POS SLD | 258 - Immediate | $2,707.96 | ดูรายละเอียด |
![]() | ![]() | USBFTV2PE2N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 55 - Immediate | $4,612.84 | ดูรายละเอียด |
![]() | ![]() | USB3FTV6ZN | CONN PLUG USB3.0 TYPEA 9POS SLD | 86 - Immediate | $4,566.61 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7AGF312 | CONN RCP USB3.0 TYPEA 9P PNL MNT | 2 - Immediate | $4,575.34 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SAZNF459 | USBFTV SIZE 15 38999 SHELL JAM N | 7 - Immediate | $9,986.09 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SAGF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 0 - Immediate | $6,800.62 | ดูรายละเอียด |
![]() | ![]() | USB3FTV6G | CONN PLUG USB3.0 TYPEA 9POS SLD | 152 - Immediate | $3,574.73 | ดูรายละเอียด |
![]() | ![]() | USBFTV7PEM2G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 46 - Immediate | $5,196.08 | ดูรายละเอียด |
![]() | ![]() | USBFTV72G | CONN RCP USB2.0 TYPEA 4P PNL MNT | 0 - Immediate | $2,969.83 | ดูรายละเอียด |
![]() | ![]() | USBFTV72N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 20 - Immediate | $3,029.00 | ดูรายละเอียด |
![]() | ![]() | USBFTV22ZN | CONN RCP USB2.0 TYPEA 4P PNL MNT | 0 - Immediate | $3,105.30 | ดูรายละเอียด |
![]() | ![]() | USBFTV72ZN | CONN RCP USB2.0 TYPEA 4P PNL MNT | 0 - Immediate | $3,610.29 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SAGF459 | USBFTV SIZE 15 38999 SHELL JAM N | 8 - Immediate | $8,453.00 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SAZNF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 0 - Immediate | $9,748.46 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SAGF059 | USBFTV SIZE 15 38999 SHELL JAM N | 0 - Immediate | $9,146.16 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SANF459 | USBFTV SIZE 15 38999 SHELL SQUAR | 10 - Immediate | $8,252.56 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SANF459 | USBFTV SIZE 15 38999 SHELL JAM N | 23 - Immediate | $8,453.00 | ดูรายละเอียด |
![]() | ![]() | USBFTV7PE2N | CONN RCP USB2.0 TYPEA 4P PNL MNT | 6 - Immediate | $4,985.93 | ดูรายละเอียด |
Cable Assemblies
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3FTV2SA03NASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 115 - Immediate | $6,963.88 | ดูรายละเอียด |
![]() | ![]() | USB3FTV6A10GSTR | CBL A PLUG-A PLUG W/COUPL 3.28' | 17 - Immediate | $9,084.08 | ดูรายละเอียด |
![]() | ![]() | USBFTV2SA2G03A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 62 - Immediate | $7,067.98 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SA03NOPEN | CBL A RCPT TO OPEN W/COUPL 0.98' | 11 - Immediate | $6,785.10 | ดูรายละเอียด |
![]() | ![]() | USBFTV2SA2N05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 10 - Immediate | $7,180.17 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SA03GOPEN | CBL A RCPT TO OPEN W/COUPL 0.98' | 0 - Immediate | $6,785.10 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SA03NASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 10 - Immediate | $9,522.80 | ดูรายละเอียด |
![]() | ![]() | USBFTV7SA2G05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 7 - Immediate | $7,964.17 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SA03GASTR | CBL A RCPT-A PLUG W/COUPL 0.98' | 5 - Immediate | $9,522.80 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7SA03NACROS | CBL A RCPT-A PLUG W/COUPL 0.98' | 0 - Immediate | $10,216.60 | ดูรายละเอียด |
![]() | ![]() | USBFTV2SA2N03OPEN | CBL USB2.0 A RCPT-OPEN W/COUPL | 0 - Immediate | $6,095.17 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SA05NOPEN | CABLE A RCPT TO OPEN 1.64' | 11 - Immediate | $6,836.83 | ดูรายละเอียด |
![]() | ![]() | USBFTV7SA2G03OPEN | CBL USB2.0 A RCPT-OPEN W/COUPL | 22 - Immediate | $6,969.05 | ดูรายละเอียด |
![]() | ![]() | USBFTV2SA2G05A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 0 - Immediate | $7,039.53 | ดูรายละเอียด |
![]() | ![]() | USBFTV2SA2G10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 38 - Immediate | $7,232.22 | ดูรายละเอียด |
![]() | ![]() | USBFTV7SA2G10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 2 - Immediate | $8,243.50 | ดูรายละเอียด |
![]() | ![]() | USBFTV7SA2N10A | CBL USB2.0 A RCPT-A PLUG W/COUPL | 0 - Immediate | $8,582.32 | ดูรายละเอียด |
![]() | ![]() | USB3FTV6A03GSTR | CBL A PLUG-A PLUG W/COUPL 0.98' | 0 - Immediate | $8,895.60 | ดูรายละเอียด |
![]() | ![]() | USB3FTV6A10NCROS | CBL A PLUG-A PLUG W/COUPL 3.28' | 11 - Immediate | $9,084.08 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2SA03NACROS | CBL A RCPT-A PLUG W/COUPL 0.98' | 7 - Immediate | $9,082.47 | ดูรายละเอียด |
Adapters
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTV21G | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $2,036.47 | ดูรายละเอียด |
![]() | ![]() | USBFTV21N | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $2,016.75 | ดูรายละเอียด |
![]() | ![]() | USBFTV71N | ADAPTER USB A RCPT TO USB A RCPT | 370 - Immediate | $3,085.25 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2AG | ADAPTER USB A RCPT TO USB A RCPT | 181 - Immediate | $3,394.97 | ดูรายละเอียด |
![]() | ![]() | USBFTV2PE1G | ADAPTER USB A RCPT TO USB A RCPT | 45 - Immediate | $4,454.43 | ดูรายละเอียด |
![]() | ![]() | USBFTV7PE1G | ADAPTER USB A RCPT TO USB A RCPT | 80 - Immediate | $5,452.45 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7AZN | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $5,623.16 | ดูรายละเอียด |
![]() | ![]() | USBFTV7PE1N | ADAPTER USB A RCPT TO USB A RCPT | 98 - Immediate | $5,452.45 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2AN | ADAPTER USB A RCPT TO USB A RCPT | 406 - Immediate | $3,394.97 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2APEN | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $5,052.53 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7APEG | ADAPTER USB A RCPT TO USB A RCPT | 30 - Immediate | $5,372.92 | ดูรายละเอียด |
![]() | ![]() | USBFTV71G | ADAPTER USB A RCPT TO USB A RCPT | 43 - Immediate | $2,542.43 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7AG | ADAPTER USB A RCPT TO USB A RCPT | 334 - Immediate | $3,609.97 | ดูรายละเอียด |
![]() | ![]() | USBFTV21ZN | ADAPTER USB A RCPT TO USB A RCPT | 88 - Immediate | $3,138.60 | ดูรายละเอียด |
![]() | ![]() | USB3FTV7AN | ADAPTER USB A RCPT TO USB A RCPT | 3 - Immediate | $3,926.16 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2APEG | ADAPTER USB A RCPT TO USB A RCPT | 0 - Immediate | $5,052.53 | ดูรายละเอียด |
![]() | ![]() | USBFTVB2G | ADAPTER USB A RCPT TO USB A RCPT | 1 - Immediate | $10,592.28 | ดูรายละเอียด |
![]() | ![]() | USBFTV71ZN | ADAPTER USB A RCPT TO USB A RCPT | 28 - Immediate | $3,674.95 | ดูรายละเอียด |
![]() | ![]() | USBFTV2PE1N | ADAPTER USB A RCPT TO USB A RCPT | 43 - Immediate | $5,405.58 | ดูรายละเอียด |
![]() | ![]() | USB3FTV2AZN | ADAPTER USB A RCPT TO USB A RCPT | 34 - Immediate | $5,224.20 | ดูรายละเอียด |
Accessories
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USBFTVC2G | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $1,304.84 | ดูรายละเอียด |
![]() | ![]() | USBFTVC2N | CONN COVER FOR USB RECEPTACLE | 377 - Immediate | $1,308.72 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7G | CONN COVER FOR USB RECEPTACLE | 360 - Immediate | $1,593.87 | ดูรายละเอียด |
![]() | ![]() | USBFTV6N | CONN PLUG USB2.0 TYPEA 4POS SLD | 280 - Immediate | $2,532.41 | ดูรายละเอียด |
![]() | ![]() | USBFTVC2ZN | CONN COVER FOR USB RECEPTACLE | 89 - Immediate | $1,668.23 | ดูรายละเอียด |
![]() | ![]() | USBFTVC6G | CONN COVER FOR USB PLUG | 23 - Immediate | $1,898.09 | ดูรายละเอียด |
![]() | ![]() | USBFTVC6ZN | CONN COVER FOR USB RECEPTACLE | 16 - Immediate | $2,241.76 | ดูรายละเอียด |
![]() | ![]() | USBFTVC6N | CONN COVER FOR USB PLUG | 0 - Immediate | $1,564.45 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7NF057 | USBFTV REDUCED FLANGE JAM NUT CA | 0 - Immediate | $2,600.95 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7GF057 | USBFTV REDUCED FLANGE JAM NUT CA | 0 - Immediate | $2,600.95 | ดูรายละเอียด |
![]() | ![]() | USBFTVSCCN | CONN COVER FOR USB RECEPTACLE | 34 - Immediate | $1,946.59 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7ZC | CONN COVER FOR USB RECEPTACLE | 15 - Immediate | $2,359.77 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7ZNF057 | USBFTV REDUCED FLANGE JAM NUT CA | 6 - Immediate | $3,071.35 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7N | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $1,731.92 | ดูรายละเอียด |
![]() | ![]() | USBFTVC7ZN | CONN COVER FOR USB RECEPTACLE | 13 - Immediate | $2,666.90 | ดูรายละเอียด |
![]() | ![]() | USBFTVC2MRG | CONN COVER FOR USB RECEPTACLE | 6 - Immediate | $2,368.17 | ดูรายละเอียด |
![]() | ![]() | USBFTVC2MG | CONN COVER FOR USB RECEPTACLE | 0 - Immediate | $1,925.06 | ดูรายละเอียด |
![]() | ![]() | USBFTVC2MN | CONN COVER FOR USB RECEPTACLE | 20 - Immediate | $2,264.72 | ดูรายละเอียด |
![]() | ![]() | USBFTVC6MG | CONN COVER FOR USB PLUG | 0 - Immediate | $1,978.08 | ดูรายละเอียด |
![]() | ![]() | USBFTVC6MRG | CONN COVER FOR USB PLUG | 8 - Immediate | $2,434.45 | ดูรายละเอียด |
Flash Drives
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | USB3FTVKEY6A64GCAPAPAUV | USB FLASH DRIVE 64GB USB 3.0 | 0 - Immediate | $25,723.37 | ดูรายละเอียด |
![]() | ![]() | USB3FTVKEY6A64ZNCAPAPAUV | USB FLASH DRIVE 64GB USB 3.0 | 0 - Immediate | $28,180.83 | ดูรายละเอียด |
![]() | ![]() | USB3FTVKEY6A128GCAPAPAUV | USB FLASH DRIVE 128GB USB 3.0 | 0 - Immediate | $32,413.80 | ดูรายละเอียด |
![]() | ![]() | USB3FTVKEY6A256GCAPAPAUV | USB FLASH DRIVE 256GB USB 3.0 | 3 - Immediate | $50,088.87 | ดูรายละเอียด |
![]() | ![]() | USB3FTVKEY6A256ZNCAPAPAUV | USB FLASH DRIVE 256GB USB 3.0 | 0 - Immediate | $50,376.80 | ดูรายละเอียด |
![]() | ![]() | USB3FTVKEY6A32GCAPAPAUV | USB FLASH DRIVE 32GB USB 3.0 | 0 - Immediate | $23,756.08 | ดูรายละเอียด |