ATC-PS Test Cables

Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cables is a pre-configured SMA and N-type assemblies designed specifically for test and measurement applications

Image of Amphenol RF's ATC-PS Test Cables Amphenol RF's ATC-PS series of amplitude and phase stable low loss test cables is a pre-configured SMA and N-type assemblies designed specifically for test and measurement applications. This line features precision machined stainless steel connectors terminated to triple shielded, ultra-low loss cable. ATC-PS test cables are ideal for test applications up to 20 GHz.

These SMA and N-type cable assemblies feature robust strain relief construction to ensure stability of the center contact relative to the connector body. This rigidity allows for optimal performance and consistent phase stability.

Features and Benefits
  • DC to 20 GHz
  • High phase stability
  • Ultra-low loss
  • Supports over 5,000 mating cycles
  • Robust construction
  • Resistance to wear
Applications
  • Test and measurement
  • Lab and bench testing
  • Production testing
  • OEM cable alternative

ATC-PS Test Cables

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 2Available Quantityราคาดูรายละเอียด
COAX CBL SMA TO SMA 24"095-902-466-001COAX CBL SMA TO SMA 24"ปลั๊ก SMA22 - Immediate$7,035.98ดูรายละเอียด
COAX CBL SMA TO SMA 36"095-902-466-002COAX CBL SMA TO SMA 36"ปลั๊ก SMA62 - Immediate$7,106.13ดูรายละเอียด
COAX CABLE SMA TO SMA 4'095-902-466-003COAX CABLE SMA TO SMA 4'ปลั๊ก SMA12 - Immediate$7,231.90ดูรายละเอียด
COAX CABLE SMA TO SMA 6'095-902-466-004COAX CABLE SMA TO SMA 6'ปลั๊ก SMA47 - Immediate$7,828.06ดูรายละเอียด
COAX CBL SMA TO SMA 3.3'095-902-466-005COAX CBL SMA TO SMA 3.3'ปลั๊ก SMA0 - Immediate$7,151.40ดูรายละเอียด

SMA Plug to N-Type Plug

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 2Available Quantityราคาดูรายละเอียด
COAX CBL SMA TO N-TYPE 24"095-909-168-024COAX CBL SMA TO N-TYPE 24"ปลั๊กชนิด N0 - Immediate$6,061.55ดูรายละเอียด
COAX CBL SMA TO N-TYPE 36"095-909-168-036COAX CBL SMA TO N-TYPE 36"ปลั๊กชนิด N0 - Immediate$7,129.41ดูรายละเอียด
COAX CBL SMA TO N-TYPE 3.3'095-909-168M100COAX CBL SMA TO N-TYPE 3.3'ปลั๊กชนิด N13 - Immediate$7,425.23ดูรายละเอียด
COAX CBL SMA TO N-TYPE 6'095-909-168-072COAX CBL SMA TO N-TYPE 6'ปลั๊กชนิด N1 - Immediate$10,254.11ดูรายละเอียด
COAX CBL SMA TO N-TYPE 4'095-909-168-048COAX CBL SMA TO N-TYPE 4'ปลั๊กชนิด N10 - Immediate$8,183.05ดูรายละเอียด
COAX CBL SMA TO N-TYPE 5'095-909-168-060COAX CBL SMA TO N-TYPE 5'ปลั๊กชนิด N1 - Immediate$9,223.43ดูรายละเอียด

N-Type Plug to N-Type Plug

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 2Available Quantityราคาดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 24"095-909-164-024COAX CBL N-TYPE TO N-TYPE 24"ปลั๊กชนิด N0 - Immediate$6,585.30ดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 36"095-909-164-036COAX CBL N-TYPE TO N-TYPE 36"ปลั๊กชนิด N6 - Immediate$7,635.70ดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 4'095-909-164-048COAX CBL N-TYPE TO N-TYPE 4'ปลั๊กชนิด N0 - Immediate$8,673.17ดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 5'095-909-164-060COAX CBL N-TYPE TO N-TYPE 5'ปลั๊กชนิด N0 - Immediate$9,699.65ดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 6'095-909-164-072COAX CBL N-TYPE TO N-TYPE 6'ปลั๊กชนิด N0 - Immediate$10,715.46ดูรายละเอียด
COAX CBL N-TYPE TO N-TYPE 3.3'095-909-164M100COAX CBL N-TYPE TO N-TYPE 3.3'ปลั๊กชนิด N0 - Immediate$7,927.64ดูรายละเอียด
Updated: 2019-11-04
Published: 2017-10-25