IP67 Sealed HD-BNC Connector Series

Amphenol RF’s HD-BNC connectors utilize the trusted bayonet-style positive locking mechanism for easy installation and secure mating

Image of Amphenol RF's IP67 Sealed HD-BNC Connector SeriesAmphenol RF’s IP67 sealed HD-BNC connector series is designed specifically for use in applications where systems may be compromised through exposure to the elements. These connectors are engineered to provide strong protection against anything that would adversely affect system performance and are ideal for a variety of miniaturized applications.

These IP67 HD-BNC connectors utilize the trusted bayonet-style positive locking mechanism for easy installation and secure mating. This interface is available in both 50 ohm and 75 ohm configurations, including straight and right-angle versions for both PCB and cable mount, and features a closed entry interface. These HD-BNC connectors are four times smaller than traditional BNC connectors allowing for increased density while offering the same features and benefits, cable prep, and assembly methods.

Features
  • IP67 sealed waterproof solution
  • Trusted bayonet-style positive lock
  • Closed entry interface
  • 50 ohm and 75 ohm designs
  • Common cable options
  • 75% smaller than traditional BNC
  • Mating cycles: 500 cycles min.
  • Temperature range: -65°C to +165°C
Applications
  • High-definition cameras
  • Military handheld and field radios
  • Broadcast studio patch panels
  • Remote industrial equipment

IP67 HD-BNC Jacks, 50 Ohm

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HDBNC JACK STR 50OHM SOLDER034-5019CONN HDBNC JACK STR 50OHM SOLDER108 - Immediate$473.63ดูรายละเอียด
CONN HDBNC JACK STR 50OHM SOLDER034-5020CONN HDBNC JACK STR 50OHM SOLDER4 - Immediate
100 - Marketplace
$464.26ดูรายละเอียด

IP67 HD-BNC Plugs, 50 Ohm

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HD-BNC RIGHT ANGLE CRIMP PLUG FO034-5016HD-BNC RIGHT ANGLE CRIMP PLUG FO0 - ImmediateSee Page for Pricingดูรายละเอียด
CONN HDBNC PLUG STR 50OHM SOLDER034-5017CONN HDBNC PLUG STR 50OHM SOLDER78 - Immediate$476.22ดูรายละเอียด
CONN HDBNC PLUG R/A 50OHM SOLDER034-5021CONN HDBNC PLUG R/A 50OHM SOLDER33 - Immediate$646.92ดูรายละเอียด
HD-BNC STRAIGHT CRIMP PLUG FOR R034-5067HD-BNC STRAIGHT CRIMP PLUG FOR R40 - Immediate$580.65ดูรายละเอียด

IP67 HD-BNC Jacks, 75 Ohm

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HDBNC JACK STR 75 OHM PCB034-1099CONN HDBNC JACK STR 75 OHM PCB414 - Immediate$459.41ดูรายละเอียด
HD-BNC STRAIGHT CRIMP JACK FOR B034-1123-12GHD-BNC STRAIGHT CRIMP JACK FOR B28 - Immediate$649.83ดูรายละเอียด

IP67 HD-BNC Plugs, 75 Ohm

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN HDBNC PLUG STR 75 OHM CRIMP034-1100CONN HDBNC PLUG STR 75 OHM CRIMP27 - Immediate$847.69ดูรายละเอียด
CONN HD-BNC RA PLUG 12G 75 OHM034-1122-12GCONN HD-BNC RA PLUG 12G 75 OHM0 - Immediate$689.28ดูรายละเอียด
Published: 2021-09-24