Stainless Steel SMA Connectors and Cable Assemblies

Amphenol RF presents connectors and cable assemblies that feature an anti-torque body

Image of Amphenol RF Stainless Steel SMA Connectors and Cable AssembliesAmphenol RF introduces anti-torque stainless steel connectors and cable assemblies to their expanding SMA product family. The SMA connectors feature anti-torque bodies, which allow the user to hold the body with one wrench while simultaneously torqueing down the coupling nut to its mating connector with another. This helps to keep the entire assembly from twisting, thereby preventing damage to both the cable and the connector during installation.

The SMA connectors have a passivated stainless steel coupling nut over a gold-plated connector body. These connectors are available in straight plug configurations and are designed to terminate with 0.085" conformable cable and 0.141" conformable cable.

The anti-torque stainless steel SMA cable assemblies are available in straight-plug to straight-plug configurations with 0.085" or 0.141" diameter conformable semi-rigid cable. For applications requiring a more flexible cable, TFlex 405 by Amphenol Times Microwave is available. Cables are available in standard lengths of 0.25 m and 0.50 m.

Amphenol RF anti-torque stainless steel connectors and cable assemblies are designed to operate up to 18 GHz, making them ideal for high frequency applications.

Features Applications
  • RF performance DC to 18 GHz
  • 1.65 maximum voltage standing wave ratio (VSWR)
  • Rugged stainless steel construction for maximum mechanical durability
  • Anti-torque body to reduce stress on cable and solder joint when mating
  • Test and measurement
  • Instrumentation
  • Military

Stainless Steel SMA Connectors

รูปภาพManufacturer Part Numberคำอธิบายความถี่ - สูงสุดAvailable Quantityราคาดูรายละเอียด
CONN SMA PLUG STR 50 OHM SOLDER901-9808-TCONN SMA PLUG STR 50 OHM SOLDER18 GHz73 - Immediate$446.15ดูรายละเอียด
CONN SMA PLUG STR 50 OHM SOLDER901-9201-2ASF-TCONN SMA PLUG STR 50 OHM SOLDER18 GHz115 - Immediate$415.12ดูรายละเอียด
SMA ST SOLDER PL 0.047 50 OHM AN901-10710SMA ST SOLDER PL 0.047 50 OHM AN34 GHz0 - Immediate$689.28ดูรายละเอียด
SMA ST SOLDER PL RG-405 0.086 50901-10709SMA ST SOLDER PL RG-405 0.086 5034 GHz129 - Immediate$547.99ดูรายละเอียด

Cable Assemblies

รูปภาพManufacturer Part Numberคำอธิบายคอนเนคเตอร์ที่ 2ชนิดของหน้าสัมผัสที่สองAvailable Quantityราคาดูรายละเอียด
COAX CABLE SMA TO SMA 3"095-902-451-003COAX CABLE SMA TO SMA 3"ปลั๊ก SMAตัวผู้32 - Immediate$1,556.04ดูรายละเอียด
COAX CABLE SMA TO SMA 4"095-902-451-004COAX CABLE SMA TO SMA 4"ปลั๊ก SMAตัวผู้56 - Immediate$1,601.63ดูรายละเอียด
COAX CABLE SMA TO SMA 5"095-902-451-005COAX CABLE SMA TO SMA 5"ปลั๊ก SMAตัวผู้25 - Immediate$1,648.18ดูรายละเอียด
COAX CABLE SMA TO SMA 6"095-902-451-006COAX CABLE SMA TO SMA 6"ปลั๊ก SMAตัวผู้26 - Immediate$1,692.48ดูรายละเอียด
COAX CABLE SMA TO SMA 7"095-902-451-007COAX CABLE SMA TO SMA 7"ปลั๊ก SMAตัวผู้13 - Immediate$1,737.09ดูรายละเอียด
COAX CABLE SMA TO SMA 8"095-902-451-008COAX CABLE SMA TO SMA 8"ปลั๊ก SMAตัวผู้0 - Immediate$1,784.29ดูรายละเอียด
COAX CABLE SMA TO SMA 9"095-902-451-009COAX CABLE SMA TO SMA 9"ปลั๊ก SMAตัวผู้100 - Immediate$1,829.88ดูรายละเอียด
COAX CBL SMA TO SMA 9.8"095-902-451M025COAX CBL SMA TO SMA 9.8"ปลั๊ก SMAตัวผู้14 - Immediate$1,868.67ดูรายละเอียด
COAX CBL SMA TO SMA 10"095-902-451-010COAX CBL SMA TO SMA 10"ปลั๊ก SMAตัวผู้28 - Immediate$1,874.17ดูรายละเอียด
COAX CBL SMA TO SMA 12"095-902-451-012COAX CBL SMA TO SMA 12"ปลั๊ก SMAตัวผู้66 - Immediate$1,966.31ดูรายละเอียด
COAX CBL SMA TO SMA 18"095-902-451-018COAX CBL SMA TO SMA 18"ปลั๊ก SMAตัวผู้0 - Immediate$2,234.97ดูรายละเอียด
COAX CBL SMA TO SMA 24"095-902-451-024COAX CBL SMA TO SMA 24"ปลั๊ก SMAตัวผู้35 - Immediate$2,503.96ดูรายละเอียด
COAX CABLE SMA TO SMA 3"095-902-450-003COAX CABLE SMA TO SMA 3"ปลั๊ก SMAตัวผู้19 - Immediate$1,551.84ดูรายละเอียด
COAX CABLE SMA TO SMA 4"095-902-450-004COAX CABLE SMA TO SMA 4"ปลั๊ก SMAตัวผู้47 - Immediate$1,578.03ดูรายละเอียด
COAX CABLE SMA TO SMA 5"095-902-450-005COAX CABLE SMA TO SMA 5"ปลั๊ก SMAตัวผู้42 - Immediate$1,603.89ดูรายละเอียด
Published: 2017-07-07