MagnaMate™ ATHP Series Connectors

Amphenol's ATHP connectors are IP67 rated (mated) and available in single or dual-pole housings with rated current up to 180 A

Image of Amphenol Sine's MagnaMate™ ATHP Series Connectors Amphenol Sine Systems' MagnaMate ATHP series is a rugged, thermoplastic, power connector series featuring the surety and high-performance contact technology of RADSOK®. Designed for various xEV applications, MagnaMate ATHP connectors are IP67 rated (mated) and available in single or dual-pole housings with rated current from 20 A to 180 A.

The MagnaMate ATHP series includes optional integrated HVIL safety features and EMI shielding protection which can withstand temperatures ranging from -40°C to +130°C.

Features
  • Available in 1 and 2 positions
  • 1,000 V
  • Power contact: 8 mm (max 180 A) or 2.5 mm (max 35 A)
  • RADSOK technology
  • Heavy-duty thermoplastic
  • Able to withstand extreme vibration and mechanical shock
  • Operating temperature range: -40°C to +130°C
  • Inline or panel mount
Applications
  • Inverters
  • Power electric boxes
  • Junction boxes
  • xEV batteries
  • Power converters
  • Hybrid electric vehicles
  • Heavy equipment
  • Electrification
  • Two and three-phase motors
  • Starter generators
  • Process controls/automation
  • Electrical air condition
  • Battery chargers
  • Electrical heaters
Updated: 2021-12-07

MagnaMate™ ATHP Standard Series Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งระยะส่วนปลายสายเคเบิลAvailable Quantityราคาดูรายละเอียด
CONN RCPT 4POS 18AWG SILVERATHP042P08NL16-50CONN RCPT 4POS 18AWG SILVER4 (2 + 2 พาวเวอร์)--0 - Immediate$1,820.50ดูรายละเอียด
CONN RCPT 4POS 18AWG SILVERATHP042P08EL16-50CONN RCPT 4POS 18AWG SILVER4 (2 + 2 พาวเวอร์)--0 - Immediate$2,001.55ดูรายละเอียด
2 POSITION EMC RECEPTACLE, THREAATHP042P08EL16-M12 POSITION EMC RECEPTACLE, THREA4 (2 + 2 พาวเวอร์)--10 - Immediate
40 - Factory Stock
$2,374.32ดูรายละเอียด
CONN RCPT 4P SOLDER 18AWG SILVERATHP042P08EL16-H1CONN RCPT 4P SOLDER 18AWG SILVER4 (2 + 2 พาวเวอร์)-ตาไก่บัดกรี0 - Immediate$2,374.32ดูรายละเอียด
CONN PLUG 4POS SILVERATHP062S08EL16-50S1CONN PLUG 4POS SILVER4 (2 + 2 พาวเวอร์)--24 - Immediate$2,940.74ดูรายละเอียด
CONN PLUG 4POS SILVERATHP062S08NL16-50S1CONN PLUG 4POS SILVER4 (2 + 2 พาวเวอร์)--10 - Immediate$2,577.02ดูรายละเอียด

MagnaMate™ ATHP QL (Quick Lok) Series Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งระยะส่วนปลายสายเคเบิลAvailable Quantityราคาดูรายละเอียด
8MM STRAIGHT RECEPTACLE WITH FLAATHP041P08NN-H18MM STRAIGHT RECEPTACLE WITH FLA1-ตาไก่บัดกรี101 - Immediate$467.17ดูรายละเอียด
8MM STRAIGHT RECEPTACLE WITH FLAATHP041P08NN-H1-ORG8MM STRAIGHT RECEPTACLE WITH FLA1-ตาไก่บัดกรี77 - Immediate$467.17ดูรายละเอียด
8MM STRAIGHT RECEPTACLEATHP041P08NN-358MM STRAIGHT RECEPTACLE1--154 - Immediate$433.55ดูรายละเอียด
8MM RIGHT ANGLE PLUG, ORANGEATHP041P08NN-35-ORG8MM RIGHT ANGLE PLUG, ORANGE1--37 - Immediate$433.55ดูรายละเอียด
8MM STRAIGHT RECEPTACLEATHP041P08NN-508MM STRAIGHT RECEPTACLE1--97 - Immediate$433.55ดูรายละเอียด
8MM RIGHT ANGLE PLUG, ORANGEATHP041P08NN-50-ORG8MM RIGHT ANGLE PLUG, ORANGE1--99 - Immediate$433.55ดูรายละเอียด
8MM RIGHT ANGLE PLUGATHP061RS08NN-508MM RIGHT ANGLE PLUG1--98 - Immediate
100 - Factory Stock
$633.99ดูรายละเอียด
8MM STRAIGHT RECEPTACLE, ORANGEATHP061RS08NN-50-ORG8MM STRAIGHT RECEPTACLE, ORANGE1--94 - Immediate
100 - Factory Stock
$634.64ดูรายละเอียด
8MM STRAIGHT RECEPTACLE, ORANGEATHP061RS08NN-35-ORG8MM STRAIGHT RECEPTACLE, ORANGE1--74 - Immediate$633.99ดูรายละเอียด
8MM RIGHT ANGLE PLUGATHP061RS08NN-358MM RIGHT ANGLE PLUG1--0 - Immediate$571.92ดูรายละเอียด

MagnaMate™ ATHP Mini Series Connectors

รูปภาพManufacturer Part Numberคำอธิบายจำนวนของตำแหน่งระยะส่วนปลายสายเคเบิลAvailable Quantityราคาดูรายละเอียด
CONN PLUG 2POS TINATHP062S25EL-S1CONN PLUG 2POS TIN2 (พาวเวอร์)--130 - Immediate$602.95ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25EL-S2CONN PLUG 2POS TIN2 (พาวเวอร์)--233 - Immediate$568.36ดูรายละเอียด
CONN RCPT 2POS TINATHP042P25ELCONN RCPT 2POS TIN2 (พาวเวอร์)--368 - Immediate$689.28ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELB-S1CONN PLUG 2POS TIN2 (พาวเวอร์)--78 - Immediate$602.95ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELC-S1CONN PLUG 2POS TIN2 (พาวเวอร์)--0 - Immediate$452.08ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELD-S1CONN PLUG 2POS TIN2 (พาวเวอร์)--100 - Immediate$602.95ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELB-S2CONN PLUG 2POS TIN2 (พาวเวอร์)--0 - Immediate$452.08ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELC-S2CONN PLUG 2POS TIN2 (พาวเวอร์)--60 - Immediate$602.95ดูรายละเอียด
CONN PLUG 2POS TINATHP062S25ELD-S2CONN PLUG 2POS TIN2 (พาวเวอร์)--100 - Immediate$602.95ดูรายละเอียด
CONN RCPT 2POS TINATHP042P25ELBCONN RCPT 2POS TIN2 (พาวเวอร์)--98 - Immediate$695.74ดูรายละเอียด
CONN RCPT 2POS TINATHP042P25ELCCONN RCPT 2POS TIN2 (พาวเวอร์)--200 - Immediate$695.74ดูรายละเอียด
CONN RCPT 2POS TINATHP042P25ELDCONN RCPT 2POS TIN2 (พาวเวอร์)--100 - Immediate$695.74ดูรายละเอียด
Published: 2019-02-19