P52 Series Pressure Sensor

Amphenol SSI Technologies P52 series sensors are engineered to consistently perform over time, even in challenging conditions, ensuring uptime and reliability

Image of Amphenol SSI P52 Series Pressure SensorsAmphenol SSI Technologies P52 series pressure transducers are designed to offer reliable performance and high accuracy across a variety of demanding applications. They are built to handle both harsh and benign media, making them versatile for a wide range of environments. They ensure that the sensing element is protected from the process media, which helps improve the longevity and reliability of the transducer in corrosive or abrasive conditions. These sensors are ideal for applications where space is limited without compromising on performance.

The P52 series provides precise pressure measurements, which is critical for systems where accuracy is a priority. They are engineered to consistently perform over time, even in challenging conditions, ensuring uptime and reliability. These sensors offer a balance between price and performance, making them an economical choice for a wide variety of industries and applications. Applications for the P52 series can span industrial, automotive, agricultural, and HVAC systems, where accurate and dependable pressure measurement is essential. Whether for controlling processes, monitoring systems, or providing feedback for automation, the P52 series offers a practical solution.

Features
  • Media-isolated, oil-filled sensors
  • Corrosion resistant
  • Temperature stability
  • Accurate and precise measurement
  • Precision ASIC-based electronics
  • Wide options of pressure ranges available
  • Multiple part configurations, including custom available
  • Compatible with a wide variety of materials
  • Choice of electrical connections
  • Voltage and current outputs
  • Reverse wiring protection available
  • Life > 10M pressure and temperature cycles
  • Superb quality and support
  • CE compliant
Applications
  • Refrigeration
  • Hydraulics and pneumatics [these applications recommend using the IS (snubber) port]
  • Pumps (water and hydraulic fluids)
  • Compressors
  • Process controls
  • Agriculture equipment
  • Robotics
  • Sterilizers
  • Fuel pressure (gas, diesel, and propane)
  • Coolant pressure
  • Sprayers
  • Hydrogen storage
  • Level sensing
  • Oil pressure
  • Turbo pressure
  • Saltwater applications (must choose 316L, for seaside applications only)
Markets
  • Medical
  • Mil/aero
  • Industrial
  • HVOR
  • HVAC/R
  • Agriculture
  • Automotive
  • Construction
  • Performance sports
  • Fuel cells
  • Energy and water management

P52 Series Pressure Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 50 PP52-50-A-2B-P-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 50 P10 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 500P52-500-S-2A-P-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 50010 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 100P52-100-G-2B-D-5V-000-000INDUSTRIAL PRESSURE SENSOR, 10010 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 100P52-100-A-2B-D-5V-000-000INDUSTRIAL PRESSURE SENSOR, 1009 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 100P52-100-G-2B-P-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 1000 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 50 PP52-50-A-2B-D-5V-000-000INDUSTRIAL PRESSURE SENSOR, 50 P9 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 1500P52-1500-S-2B-P-5V-000-000INDUSTRIAL PRESSURE SENSOR, 15000 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 50 PP52-50-A-2B-P-5V-000-000INDUSTRIAL PRESSURE SENSOR, 50 P0 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 750P52-750-S-2A-P-5V-000-000INDUSTRIAL PRESSURE SENSOR, 7500 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 1500P52-1500-S-2A-D-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 150010 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 1500P52-1500-S-2B-P-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 15009 - Immediate$3,222.98ดูรายละเอียด
INDUSTRIAL PRESSURE SENSOR, 50 PP52-50-A-2A-P-4.5V-000-000INDUSTRIAL PRESSURE SENSOR, 50 P10 - Immediate$3,222.98ดูรายละเอียด
Published: 2024-11-20