Lynx™ Low-Profile Connectors

Amphenol Communications Solutions' Lynx connector is a flexible 0.6 mm pitch solution designed for board-to-board applications

Image of Amphenol Communications Solutions Lynx™ Low-Profile ConnectorsAmphenol Communications Solutions' Lynx is a 4-row product offering double the density in a 2-row footprint that is suitable for a wide variety of applications in datacom, enterprise server, telecommunication, industrial, medical, and test systems. This flexible 0.6 mm pitch connector solution is designed for high-speed and high-density differential or single-ended signaling board-to-board applications. Lynx has a robust contact design tolerant of misalignment, enables a reliable connection, and supports blind mating. This connector provides designers with a readily available 85 Ω solution to meet a wide variety of application needs, including PCI. Lynx can also be used as a micro cable interface for flexible circuits or micro coax assemblies.

Features
  • 25 Gb/s capable, height dependent
  • 40-, 80-, 120-, 160-, 200-, and 240-pin counts
  • 4 mm to 10 mm mated stack heights
  • Pin field flexibility
  • 0.6 mm pitch contacts in 4 rows
  • Built-in alignment features
Benefits
  • High bandwidth and excellent signal integrity in a small footprint
  • Density options for single-ended or differential signaling
  • Flexibility for low profile designs
  • Differential pair, single-ended or power with user-defined pin out capability
  • Very compact footprint with an effective 0.3 mm pitch when compared to standard 2-row connectors
  • Enables blind mating

Resources

Lynx™ Low-Profile Connectors

รูปภาพManufacturer Part NumberคำอธิบายระยะจำนวนของแถวAvailable Quantityราคาดูรายละเอียด
CONN PLUG 120POS SMD GOLD11826-ACACONN PLUG 120POS SMD GOLD0.024" (0.60mm)4613 - Immediate$378.91ดูรายละเอียด
CONN PLUG 240POS SMD GOLD11826-AFACONN PLUG 240POS SMD GOLD0.024" (0.60mm)42114 - Immediate$625.59ดูรายละเอียด
CONN PLUG 120POS SMD GOLD11826-BCACONN PLUG 120POS SMD GOLD0.024" (0.60mm)4118 - Immediate$404.13ดูรายละเอียด
CONN PLUG 240POS SMD GOLD11826-BFACONN PLUG 240POS SMD GOLD0.024" (0.60mm)41813 - Immediate$639.81ดูรายละเอียด
CONN RCPT 120POS SMD GOLD11828-1CACONN RCPT 120POS SMD GOLD0.024" (0.60mm)40 - Immediate$408.00ดูรายละเอียด
CONN RCPT 240POS SMD GOLD11828-1FACONN RCPT 240POS SMD GOLD0.024" (0.60mm)41139 - Immediate$676.02ดูรายละเอียด
LYNX PLUG, 10MM, 70 POSITION11826-GGALYNX PLUG, 10MM, 70 POSITION0.024" (0.60mm)41727 - Immediate$1,010.31ดูรายละเอียด
LYNX RECPT., 70 POSITION, W/CAP11828-1GALYNX RECPT., 70 POSITION, W/CAP0.024" (0.60mm)40 - Immediate$607.91ดูรายละเอียด
Published: 2019-11-12