AS5048A and AS5048B Rotary Sensors

ams OSRAM offers its 14-bit rotary position sensors with digital angle (interface) and PWM output

Image of ams OSRAM's AS5048A and AS5048B Rotary Sensorsams OSRAM's AS5048A and AS5048B are 14-bit rotary position sensors (previously known as encoders) for absolute angular measurement and with a pulse width modulation (PWM) output over a full turn of 360° based on contactless magnetic sensor technology. These devices fit perfectly on axis applications where a simple 2-pole magnet rotates above or below the sensor IC. The zero position can be programmed into the devices simply with a SPI (AS5048A) or I2C command (AS5048B). The absolute magnet angular position is measured with a resolution of 14-bit = 16384 positions per revolution and it is provided as a digital value on the serial interface.

Features Benefits
  • Contactless absolute angle position measurement
  • 14-bit resolution (16384 positions/revolution)
  • In-system programmable zero position via SPI command (AS5048A)
  • In-system programmable zero position via I2C command (AS5048B)
  • Immune to external magnetic stray fields
  • Highest reliability and durability in harsh environments
  • High precision
  • Great flexibility during assembly no external programmer needed
  • Lower material cost (no magnetic shielding needed)

AS5048A and AS5048B Rotary Sensors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
SENSOR ANGLE 360DEG SMDAS5048A-HTSP-500SENSOR ANGLE 360DEG SMD4571 - Immediate$268.34ดูรายละเอียด
SENSOR ANGLE 360DEG SMDAS5048B-HTSP-500SENSOR ANGLE 360DEG SMD2216 - Immediate$253.14ดูรายละเอียด

Kits/Demo Boards/Adapter Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
BOARD DEMO AS5048AS5048 DEMOBOARDBOARD DEMO AS50480 - Immediate$2,746.76ดูรายละเอียด
BOARD ADAPTER AS5048AS5048A ADAPTERBOARDBOARD ADAPTER AS5048251 - Immediate$549.29ดูรายละเอียด
KIT EVAL MOTOR POSITION AS5048AAS5048A MOTORBOARDKIT EVAL MOTOR POSITION AS5048A5 - Immediate$1,313.89ดูรายละเอียด
BOARD ADAPTER AS5048AS5048B ADAPTERBOARDBOARD ADAPTER AS5048139 - Immediate$549.29ดูรายละเอียด
KIT EVAL MOTOR POSITION AS5048BAS5048B MOTORBOARDKIT EVAL MOTOR POSITION AS5048B0 - Immediate$1,313.89ดูรายละเอียด
Published: 2015-09-03