AS5147 Rotary Position Sensor ICs
ams OSRAM offers the AS5147 family high-speed rotary position sensors for safety-critical automotive applications
The AS5147 from ams OSRAM is a high-resolution rotary position sensor for high speed (up to 28 kRPM) angle measurement over a full 360° range. The position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147 and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 4096 steps / 1024 pulses per revolution. The product is defined as SEooC (Safety Element out of Context) according to ISO26262, including FMEDA, safety manual, and third party qualification.
- DAEC™ dynamic angle error compensation
- Immune to external stray magnetic field
- 14-bit core resolution
- Maximum speed up to 28,000 RPM
- Developed per ISO 26262 SEooC
- Eliminates angle measurement lag at high RPMs
- Lower system costs (no shielding)
- High resolution for motor and position control
- No programmer needed (via SPI command)
- Enables ASIL-x system safety level compliance
- Safety critical automotive systems (EPS, brake, and others)
- Resolver replacement
- Discrete Hall commutation feedback replacement
- Servo motor position control
- BLDC/PMSM motor commutation (pumps, DCT, starter, alternator, wiper, and more)
AS5147 Rotary Position Sensor
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AS5X47D-TO_EK_ST | EVAL KIT FOR AS5X47D | 1 - Immediate | $2,300.28 | ดูรายละเอียด |
![]() | ![]() | AS5147P-TS_EK_AB | BOARD ADAPTER AS5147P | 23 - Immediate | $627.20 | ดูรายละเอียด |
![]() | ![]() | AS5147-TS_EK_AB | BOARD ADAPTER AS5147 | 45 - Immediate | $627.20 | ดูรายละเอียด |
![]() | ![]() | AS5X47-TS_EK_SB | DEV KIT FOR AS5X47 | 1 - Immediate | $4,391.38 | ดูรายละเอียด |
![]() | ![]() | AS5147P-HTSM | ENCODER MAG COMMUTATION SMD TAB | 675 - Immediate | $274.81 | ดูรายละเอียด |
![]() | ![]() | AS5147-HTSM | ENCODER MAG COMMUTATION SMD TAB | 1492 - Immediate | $225.99 | ดูรายละเอียด |
![]() | ![]() | AS5147-HTST | ENCODER MAG COMMUTATION SMD TAB | 0 - Immediate | $167.04 | ดูรายละเอียด |
![]() | ![]() | AS5147P-HTST | ENCODER MAG COMMUTATION SMD TAB | 0 - Immediate | $204.83 | ดูรายละเอียด |