AS7343 Spectral Sensor

ams OSRAM's 14-channel spectral sensor includes XYZ technology

Image of ams OSRAM's AS7343 spectral sensorams OSRAM's AS7343 is a 14-channel, highly versatile, multi-purpose spectral sensor that enables consumer, commercial, industrial, and laboratory applications. It is optimized for reflective, transmissive, and emissive measurements including color matching, fluid or reagent analysis, or general spectral reconstruction. The spectral response is defined by individual channels covering approximately 380 nm to 1,000 nm with 12+2 channels: 12 in the visible spectrum (VIS) to near-infrared (NIR) range, a clear channel, and a flicker channel.

Features
  • Spectral response (12 channels) covers VIS and NIR ranges
  • Frequency range: approximately 380 nm to 1,000 nm
  • Two special use channels: clear channel and flicker channel
  • Integrated flicker detection senses ambient flicker at 50/60 Hz (can buffer data for external calculation)
  • High-precision optical interference filters deposited onto standard CMOS silicon
  • Built-in aperture to control light onto sensor increases accuracy
  • Programmable digital GPIO and LED driver to enable trigger/sync of light source and sensor
  • Device uses a serial I²C interface
  • Ultra-low profile package with dimensions of 3.1 mm x 2 mm x 1 mm
Applications
  • General-purpose spectrometer tasks (spectral reconstruction)
  • Horticulture-based spectral sensing of the lighting needs of plants
  • Spectral smoke detection (signatures of smoke)
  • Color matching and skin tone measurement
  • Laboratory-grade color, liquid, or reagent analysis

AS7343 Spectral Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR OPT 380-1000NMAMB 8 TFLGAAS7343-DLGM OLGA8 LF T&RDPSENSOR OPT 380-1000NMAMB 8 TFLGA2000 - ImmediateSee Page for Pricingดูรายละเอียด
SENSOR OPT 380-1000NMAMB 8 TFLGAAS7343L-DLGM OLGA8 LF T&RDPSENSOR OPT 380-1000NMAMB 8 TFLGA867 - Immediate$268.99ดูรายละเอียด
SENSOR OPT 380-1000NMAMB 8 TFLGAAS7343L-DLGT OLGA8 LF T&RDPSENSOR OPT 380-1000NMAMB 8 TFLGA0 - ImmediateSee Page for Pricingดูรายละเอียด

Evaluation Boards

รูปภาพManufacturer Part Numberคำอธิบายประเภทเซนเซอร์ช่วงการตรวจจับอินเตอร์เฟซAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR AS7343AS7343 EVK REFLECTIONEVAL BOARD FOR AS7343แสง, สเปกโตรมิเตอร์380nm ~ 1000nmI2C6 - Immediate$11,783.64ดูรายละเอียด
EVAL BOARD FOR AS7343AS7343 - 14 CHANNEL SPECTRAL SENSOR EVKEVAL BOARD FOR AS7343แสง, สเปกโตรมิเตอร์380nm ~ 1000nmI2C11 - Immediate$11,783.64ดูรายละเอียด
Published: 2022-06-08