Infrared OSLON® P1616 and OSLON Black Devices
ams OSRAM chip technology produces brighter IR illuminations and image quality while extending battery run-time
ams OSRAM thin-film IR:6 chip technology increases the performance of IR-based applications such as biometric authentication and security cameras, by providing brighter IR illumination for improved image quality while extending battery runtime. The OSLON P1616 offers an outstanding power/size ratio combined with different illumination angles, enabling adaptation to the needs of the application.
- Improved WL steering to offer 920 nm in addition to 850 nm and 940 nm
- Higher sensitivity than the typically used image sensor
- Improved n-contact (bond pad) design
- Up to 42% higher wall-plug efficiency and 35% higher output compared with current devices
- Improved current spreading across the device and lower forward voltage
- Available wavelengths of 850 nm, 920 nm, and 940 nm for imager sensitivity vs. red glow minimization
- Adjustments on the chip surface for better light outcoupling
- Improvement on the internal chip reflectivity and chip mirror design
- Eye, face, and hand tracking
- Biometric identification
- home, building, and factory automation
- Security applications
- Medical lighting
DEVICE IR OSLON® P1616 and IR OSLON Black
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFH 4715B | IR OSLON BLACK SERIES | 1458 - Immediate | $57.22 | ดูรายละเอียด |
![]() | ![]() | SFH 4716B | IR OSLON BLACK SERIES ARE | 1180 - Immediate | $57.22 | ดูรายละเอียด |
![]() | ![]() | SFH 4171S | OSLON P1616 | 3026 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 4181S | OSLON P1616 | 1602 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 4180BS-FA2FB2-1113 | INFRARED HIGH POWER OSLON P1616 | 3980 - Immediate | $68.22 | ดูรายละเอียด |
![]() | ![]() | SFH 4180BS-FA2FB2-13 | INFRARED HIGH POWER OSLON P1616 | 3320 - Immediate | $72.42 | ดูรายละเอียด |
![]() | ![]() | SFH 4172 | OSLON P1616 IR EMITTER, SFH 4172 | 2489 - Immediate | $74.68 | ดูรายละเอียด |
![]() | ![]() | SFH 4182BS-CB2DB1-1113 | INFRARED HIGH POWER OSLON P1616 | 3000 - Immediate | $75.98 | ดูรายละเอียด |
![]() | ![]() | SFH 4182BS-CB2DB1-11 | INFRARED HIGH POWER OSLON P1616 | 2952 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 4182BS-CB2DB1-13 | INFRARED HIGH POWER OSLON P1616 | 800 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 4182S | OSLON P1616 IR EMITTER, SFH 4182 | 2764 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 4181BS-DB2EA2-13 | INFRARED HIGH POWER OSLON P1616 | 1879 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 41747 | OSLON P1616 IR EMITTER, SFH 4174 | 2882 - Immediate | $80.50 | ดูรายละเอียด |
![]() | ![]() | SFH 41847S | OSLON P1616 IR EMITTER, SFH 4184 | 1719 - Immediate | $87.61 | ดูรายละเอียด |
![]() | ![]() | SFH 4181BS-DB2EA2-1113 | INFRARED HIGH POWER OSLON P1616 | 1864 - Immediate | $75.98 | ดูรายละเอียด |
![]() | ![]() | SFH 4171 | 67000 | 0 - Immediate | $31.09 | ดูรายละเอียด |