AS5601 Magnetic Rotary Position Sensor

ams OSRAM's 12-bit programmable position sensors for encoder replacement in contactless applications

Image of ams OSRAM's AS5601 12-Bit Programmable Magnetic Rotary Position Sensorams OSRAM's AS5601 is a programmable 12-bit magnetic rotary position sensor with incremental quadrature (A/B) outputs. The PUSH output indicates fast airgap changes between the AS5601 and the magnet which can be used to implement a contactless pushbutton function in which the knob can be pressed to move the magnet toward the AS5601. This position sensor is designed for contactless encoder applications and its robust design rejects the influence of any homogenous external stray magnetic fields. Based on planar Hall sensor technology, this device measures the orthogonal component of the flux density (Bz) from an external magnet. The sensor comes in a SOIC-8 package and has an operating temperature range of -40°C to +125°C. The AS5601 is ideal for encoder replacement, contactless rotary knobs with push buttons, and other angular measurement solutions.

Features Applications
  • Output: I2C, quadrature
  • Voltage supply: 3.3 V, 5 V
  • Temperature operating range: -40°C to +125°C
  • Package/case: SOCI-8
  • Encoder replacement
  • Contactless rotary knobs with push buttons 
  • Angular measurement solutions

AS5601 12-Bit Programmable Magnetic Rotary Position Sensor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR ANGLE SMDAS5601-ASOMSENSOR ANGLE SMD7604 - Immediate$106.37ดูรายละเอียด
SENSOR ANGLE SMDAS5601-ASOTSENSOR ANGLE SMD1462 - Immediate$107.34ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ADAPTER BOARD FOR AS5601AS5601-SO_EK_ABADAPTER BOARD FOR AS560128 - Immediate$549.29ดูรายละเอียด
EVAL BOARD FOR AS5601AS5601-SO_EK_STEVAL BOARD FOR AS56012 - Immediate$2,300.28ดูรายละเอียด
REF MODULE FOR AS5601AS5601-SO_RD_STREF MODULE FOR AS56011 - Immediate$6,534.54ดูรายละเอียด
Published: 2017-10-10