AD2S1210 10-Bit to 16-Bit Digital Converter with Oscillator

Analog Devices’ digital converters for avionics, interface, and automotive applications

Image of Analog Devices AD2S1210 10-Bit to 16-Bit Digital converter with Oscillator ADI's AD2S1210 is a 10-bit to 16-bit resolution tracking resolver to digital converter with programmable oscillator. These converters support parallel and serial 10-bit to 16-bit data ports. They support a 3.15 VP-P ±27% input signals in the range of 2 kHz to 20 KHz frequencies. These converters come in a small 7 mm x 7 mm 48-LQFP package with some options having a robust operating temperature range of -55°C to +125°C. The AD2S1210 is ideal for avionics, drones, sensor interface and automotive applications.

Features
  • Complete monolithic resolver-to-digital converter
  • Data interface: serial/parallel
  • Resolution: 10-, 12-, and 16-bits
  • Voltage supply: 4.75 V to 5.25 V
  • Temperature operating range: -40°C to +85°C, -40°C to +125°C, and -55°C to +125°C
  • Package/case: 48-LQFP (7 mm x 7 mm)
Applications
  • Avionics
  • Unmanned systems (drones)
  • Hybrid electric vehicles
  • Automotive
  • Sensor interface

Eval Board

รูปภาพManufacturer Part NumberคำอธิบายแบบฝังIC / ชิ้นส่วนที่ใช้คุณสมบัติหลักAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR AD2S1210EVAL-AD2S1210SDZEVAL BOARD FOR AD2S1210ไม่AD2S121010 ~ 16-bit ความละเอียด, สูงสุด 3125rps (10-bit) หรือ 1024 พัลส์67 - Immediate$5,065.14ดูรายละเอียด
EVAL BOARD FOR AD2S1210EVAL-CN0276-SDPZEVAL BOARD FOR AD2S1210-AD2S1210-14 - Immediate$5,778.99ดูรายละเอียด

AD2S1210 Digital Converters

รูปภาพManufacturer Part Numberคำอธิบายประเภทการติดตั้งAvailable Quantityราคาดูรายละเอียด
IC R/D CONV 10/12/14/16B 48LQFPAD2S1210ASTZ-RL7IC R/D CONV 10/12/14/16B 48LQFPติดบนพื้นผิว457 - Immediate$1,019.36ดูรายละเอียด
IC R/D CONV 10/12/14/16B 48LQFPAD2S1210BSTZIC R/D CONV 10/12/14/16B 48LQFPติดบนพื้นผิว530 - Immediate$1,175.20ดูรายละเอียด
IC R/D CONV 10/12/14/16B 48LQFPAD2S1210WDSTZRL7IC R/D CONV 10/12/14/16B 48LQFPติดบนพื้นผิว199 - Immediate$1,255.05ดูรายละเอียด
IC R/D CONV 10/12/14/16B 48LQFPAD2S1210WDSTZIC R/D CONV 10/12/14/16B 48LQFPติดบนพื้นผิว871 - Immediate$1,255.05ดูรายละเอียด
IC R/D CONV 10/12/14/16B 48LQFPAD2S1210DSTZIC R/D CONV 10/12/14/16B 48LQFPติดบนพื้นผิว584 - Immediate$1,252.14ดูรายละเอียด
Published: 2017-04-28