AD7768/AD7768-4 Simultaneous Sampling ADCs

Analog Devices' AD7768/AD7768-4, 24-bit, sigma-delta, A/D converters improve signal-quality monitoring in instrumentation, energy, and healthcare applications

Image of Analog Devices' AD7768/AD7768-4 8-/4-Channel, 24-Bit, Simultaneous Sampling ADCsADI offers a series of 24-bit simultaneous sampling Σ-Δ A/D converters for wide-bandwidth, high-density instrumentation, energy and healthcare equipment. The AD7768 series includes a power-scalable modulator and digital filter on each channel to enable the synchronized, precise measurement of both AC and DC signals in instrumentation applications, including modular-data acquisition, audio test, and asset-condition monitoring. The high throughput, fast-settling response, and simultaneous sampling of the AD7768 series enable faster test times. This reduces testing costs and allows more efficient instrumentation design. The AD7768 series’ high channel count provides healthcare devices, such as clinical vital signs monitoring equipment, with the means to significantly expand channel density while maintaining low-power and high input bandwidth. The converters also deliver improved power-quality monitoring through the ability to detect harmonic distortion over a wider bandwidth, for detection and diagnosis of a grid imbalance. A scalable, easy-to-configure layout also allows system designers to save additional time and cost by using a single converter series across multiple equipment platforms, performance points and measurement ranges.

The 24-bit, 8-channel AD7768 and the 24-bit, 4-channel AD7768-4 have a 6 dB dynamic range advantage over the nearest competing products and deliver the industry’s best, integral non-linearity (INL) performance across the widest available bandwidth, in addition to achieving 10 times better offset, a 30 times reduction in gain error, and a 2x improvement in gain drift.

Features
  • Optimized power dissipation vs. noise vs. input bandwidth
    • Selectable power, speed, and input bandwidth (BW) modes
      • Fast: highest speed, 110.8 kHz BW, 51.5 mW per channel
      • Median: half speed, 55.4 kHz BW, 27.5 mW per channel
      • Eco: lowest power, 13.8 kHz BW, 9.375 mW per channel
    • Input BW range: DC to 110.8 kHz
    • Programmable input bandwidth/sampling rates
  • Precision AC and DC performance
  • 8-/4-channel simultaneous sampling
    • 256 kSPS maximum ADC output data rate per channel
    • 108 dB dynamic range
    • 110.8 kHz maximum input bandwidth (-3 dB bandwidth)
    • -120 dB total harmonic distortion (THD)(typ.)
    • ±2 ppm of full-scale range (FSR) integral nonlinearity (INL), ±50 µV offset error, ±30 ppm gain error
Applications
  • Data acquisition systems: USB, PXI, and Ethernet
  • Instrumentation and industrial control loops
  • Audio test and measurement
  • Vibration and asset condition monitoring
  • 3-phase power quality analysis
  • Sonar
  • High-precision medical electroencephalogram (EEG), electromyography (EMG), and electrocardiogram (ECG)

Evaluation Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR AD7768-4EVAL-AD7768-4FMCZEVAL BOARD FOR AD7768-415 - Immediate$6,395.84ดูรายละเอียด
EVAL BOARD FOR AD7768EVAL-AD7768FMCZEVAL BOARD FOR AD776831 - Immediate$6,523.55ดูรายละเอียด
EVAL BOARD FOR AD7768-1EV-AD7768-1FMCZEVAL BOARD FOR AD7768-10 - Immediate$4,628.69ดูรายละเอียด

AD7768/AD7768-4 Simultaneous Sampling ADCs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC ADC 24BIT SIGMA-DELTA 64LQFPAD7768BSTZIC ADC 24BIT SIGMA-DELTA 64LQFP243 - Immediate$1,689.24ดูรายละเอียด
IC ADC 24BIT SIGMA-DELTA 64LQFPAD7768-4BSTZIC ADC 24BIT SIGMA-DELTA 64LQFP1180 - Immediate$1,001.26ดูรายละเอียด
IC ADC 24BIT SIGMA-DELTA 28LFCSPAD7768-1BCPZIC ADC 24BIT SIGMA-DELTA 28LFCSP0 - Immediate$582.26ดูรายละเอียด
Published: 2016-06-20