AD9625 12-Bit GSPS Analog-to-Digital Converters (ADCs)

Analog Devices’ precision ADCs for electronic surveillance, high-performance measurement, and radar applications

Image of Analog Devices' AD9625 Analog-to-Digital Converter Analog Devices' AD9625 are 12-bit ADCs. This ADC family has three conversion rate options from 2.0, 2.5, and 2.6 giga samples per second (GSPS). These ADCs are designed for sampling wide bandwidth analog signals up to the second Nyquist zone. The combination of wide input bandwidth, high sampling rate, and excellent linearity of the AD9625 is ideally suited for spectrum analyzers, data acquisition systems, and a wide assortment of military electronics applications, such as radar and jamming/anti-jamming measures.

The analog input, clock, and SYSREF± signals are differential inputs. The JESD204B-based high speed serialized output is configurable in a variety of 1-, 2-, 4-, 6-, or 8-lane configurations. The product is specified over the industrial temperature range of -40°C to +85°C and comes in a 196 BGA package. The AD9625 was designed for electronic surveillance, high-performance measurement, and radar applications.

Features
  • High performance: exceptional SFDR in high sample rate applications, direct RF sampling, and on-chip reference
  • Flexible digital data output formats based on the JESD204B specification
  • Control path SPI port that supports various product features and functions, such as data formatting, gain, and offset calibration values
  • 12-bit 2.5 GSPS ADC, no missing codes
  • High speed 6- or 8-lane JESD204B serial output subclass 1:6.50 Gbps at 2.6 GSPS
  • Two independent decimate by 8 or decimate by 16 filters with 10-bit NCOs
  • 3.2 GHz analog input bandwidth, full power
  • Supply voltages: 1.3 V, 2.5 V
    • Flexible digital output modes
    • Built-in selectable digital test patterns
  • Differential analog input: 1.2 VPP
  • Differential clock input
  • Timestamp feature
  • Conversion error rate <10-15
Applications
  • High-performance digital storage oscilloscopes
  • Spectrum analyzers
  • Military communications
  • Radar
  • Active jamming/anti-jamming
  • Electronic surveillance and countermeasures

Eval Boards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL BOARD FOR FMC MODULEAD-FMCADC2-EBZEVAL BOARD FOR FMC MODULE0 - ImmediateSee Page for Pricingดูรายละเอียด
EVAL BOARD FOR FMC MODULEAD-FMCADC3-EBZEVAL BOARD FOR FMC MODULE2 - Immediate$58,086.66ดูรายละเอียด
BOARD EVAL AD9625-2.0AD9625-2.0EBZBOARD EVAL AD9625-2.01 - Immediate$44,630.27ดูรายละเอียด
EVAL BOARD FOR AD9625-2.5AD9625-2.5EBZEVAL BOARD FOR AD9625-2.51 - Immediate$58,086.66ดูรายละเอียด
DUAL (INTERLEAVED) AD9625 ADC FMAD-FMCADC5-EBZDUAL (INTERLEAVED) AD9625 ADC FM0 - Immediate$77,592.00ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
EVAL PLATFORM HIGH SPEED ADCHSC-ADC-EVALEZEVAL PLATFORM HIGH SPEED ADC0 - Immediate$71,492.95ดูรายละเอียด

AD9625 2 GSPS Data Converter

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
IC ADC 12BIT 196-BGA-EDAD9625BBP-2.5IC ADC 12BIT 196-BGA-ED0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBP-2.6IC ADC 12BIT 196-BGA-ED0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZ-2.0IC ADC 12BIT 196-BGA-ED1 - Immediate$44,578.87ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZ-2.5IC ADC 12BIT 196-BGA-ED28 - Immediate$52,056.80ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZ-2.6IC ADC 12BIT 196-BGA-ED0 - Immediate$58,966.36ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZRL-2.0IC ADC 12BIT 196-BGA-ED0 - Immediate$35,662.24ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZRL-2.5IC ADC 12BIT 196-BGA-ED0 - Immediate$41,905.60ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPRL-2.5IC ADC 12BIT 196-BGA-ED0 - ImmediateSee Page for Pricingดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPRL-2.6IC ADC 12BIT 196-BGA-ED0 - Immediate$65,183.05ดูรายละเอียด
IC ADC 12BIT 196-BGA-EDAD9625BBPZRL-2.6IC ADC 12BIT 196-BGA-ED0 - Immediate$45,807.16ดูรายละเอียด
Published: 2018-10-30