ADE7753 Single-Phase Multifunction Metering ICs

Analog Devices' ADE7753 single-phase, multifunction metering ICs are available in a 20-lead SSOP package

Image of Analog Devices' ADE7753 Single-Phase Multifunction Metering ICsADI’s ADE77531 features proprietary analog to digital converters (ADCs) and digital signal processing (DSP) for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit Σ-Δ ADCs, a digital integrator (on CH1), reference circuitry, temperature sensor, and all the signal processing required to perform active, reactive, and apparent energy measurements, line-voltage period measurement, and rms calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to di/dt current sensors, such as Rogowski coils, eliminating the need for an external analog integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels.

The ADE7753 provides a serial interface to read data and a pulse output frequency (CF), which is proportional to the active power. Various system calibration features, for example, channel offset correction, phase calibration, and power calibration, ensure high accuracy. The part also detects short duration low or high voltage variations. The positive-only accumulation mode gives the option to accumulate energy only when positive power is detected. An internal no-load threshold ensures that the part does not exhibit any creep when there is no load. The zero-crossing output (ZX) produces a pulse that is synchronized to the zero-crossing point of the line voltage. This signal is used internally in the line cycle active and apparent energy accumulation modes, which enables faster calibration.

Features and Benefits

  • High accuracy; supports IEC 60687/61036/61268 and IEC 62053-21/62053-22/62053-23
  • On-chip digital integrator enables direct interface to current sensors with di/dt output
  • A PGA in the current channel allows direct interface to shunts and current transformers
  • Active, reactive, and apparent energy; sampled waveform; current and voltage rms
  • Less than 0.1% error in active energy measurement over a dynamic range of 1000 to 1 at 25°C
  • Positive-only energy accumulation mode available
  • On-chip user programmable threshold for line voltage surge and SAG and PSU supervisory
  • Digital calibration for power, phase, and input offset
  • On-chip temperature sensor (±3°C typical)
  • Serial peripheral interface (SPI) compatible serial interface
  • Pulse output with programmable frequency
  • Interrupt request pin (IRQ) and status register

ADE7753 Evaluation Board Kit

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นแบบฝังIC / ชิ้นส่วนที่ใช้Available Quantityราคาดูรายละเอียด
EVAL BOARD FOR ADE7753EVAL-ADE7753ZEBEVAL BOARD FOR ADE7753เครื่องวัดพลังงาน/กำลังไม่ADE77530 - ImmediateSee Page for Pricingดูรายละเอียด

Single-Phase Multifunction Metering ICs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
IC ENERGY METERING 1PHASE 20SSOPADE7753ARSZRLIC ENERGY METERING 1PHASE 20SSOP9400 - Immediate$242.80ดูรายละเอียด
IC ENERGY METERING 1PHASE 20SSOPADE7753ARSZIC ENERGY METERING 1PHASE 20SSOP58 - Immediate$242.80ดูรายละเอียด
Published: 2017-03-06