ADE9153 Auto-Calibrating Energy Metering IC

Analog Devices’ energy metering for machine health, smart lighting, and power distribution systems

Image of ADI's ADE9153 Auto-Calibrating Energy Metering ICADI’s ADE9153 is an auto-calibrating, single-phase, energy metering IC. The mSure® auto-calibration feature allows a meter to automatically calibrate the current and voltage channels without using an accurate source or an accurate reference meter when a shunt resistor is used as a current sensor. Class 1 and Class 2 meters are supported by mSure auto-calibration. The ADE9153 incorporates three high-performance analog-to-digital converters (ADCs), providing an 88 dB signal-to-noise ratio (SNR).

The ADE9153 offers an advanced metrology feature set of measurements like line voltage and current, active energy, fundamental reactive energy and apparent energy calculations, and current and voltage rms calculations. ADE9153 includes power quality measurements such as zero crossing detection, line period calculation, angle measurement, dip and swell, peak and overcurrent detection, and power factor measurements. Each input channel supports independent and flexible gain stages. Current channel A is ideal for shunts, having a flexible gain stage and providing full-scale input ranges from 62.5 mV peak down to 26.04 mV peak. Current channel B has gain stages of 1×, 2×, and 4× for use with current transformers. A high-speed 10 MHz serial peripheral interface (SPI) port allows access to the ADE9153 registers.

Image of Analog Devices' ADE9153 Auto-Calibrating Energy Metering IC

Features
  • 3 high-performance ADCs
    • 88 dB SNR
    • High-gain current channel: ±26.04 mV peak, 18.4 mVrms input at highest gain setting
  • mSure auto-calibration
    • Automatic calibration based on a direct measurement of the full signal path
    • Calibration procedure not requiring a reference meter
    • mSure auto-calibration Class 1 meter guaranteed
  • Advanced metrology feature set
    • WATT, VAR, VA, Wh, VARh, and VAh
    • Supports active energy standards: IEC 62053-21; IEC 62053-22; EN50470-3; OIML R46; and ANSI C12.20
    • Supports reactive energy standards: IEC 62053-23 and IEC 62053-24
    • Current and voltage rms measurement
    • Power quality measurements
  • Operating temperature, industrial range: -40°C to +85°C
 Applications    
  • Machine health
  • Single-phase energy meters
  • Energy and power measurement
 
  • Street lighting
  • Smart power distribution system

ADE9153 Auto-Calibrating Energy Metering IC

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
1 PH MTR IC W/AUTO CALIBRATIONADE9153AACPZ1 PH MTR IC W/AUTO CALIBRATION14 - Immediate$344.64ดูรายละเอียด
1 PH MTR IC W/AUTO CALIBRATIONADE9153AACPZ-RL1 PH MTR IC W/AUTO CALIBRATION4783 - Immediate$344.64ดูรายละเอียด

Evaluation Board

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ADE9153A ARDUINO SHIELD EVALUATIEV-ADE9153ASHIELDZADE9153A ARDUINO SHIELD EVALUATI5 - Immediate$5,452.78ดูรายละเอียด
Published: 2018-09-10